Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
STAHLWILLE 7mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR311,313.52 -
STAHLWILLE 21mm Hex Socket With 1/2 in Drive , Length 42 mm
IDR266,105.93 -
STAHLWILLE 15mm Hex Socket With 3/8 in Drive , Length 31 mm
IDR232,436.24 -
STAHLWILLE 14mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR171,704.93 -
STAHLWILLE 38mm Hex Socket With 3/4 in Drive , Length 64 mm
IDR743,565.21 -
STAHLWILLE 6mm Hex Socket With 1/4 in Drive , Length 50 mm
IDR300,719.63 -
STAHLWILLE 17mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR464,767.59 -
STAHLWILLE 8mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR339,424.04 -
STAHLWILLE 6mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR313,201.54 -
STAHLWILLE 0.3125in Hex Socket With 3/8 in Drive , Length 52 mm
IDR469,592.53 -
STAHLWILLE 8mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR352,535.29 -
STAHLWILLE 10mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR327,886.14 -
STAHLWILLE 6mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR311,523.30 -
STAHLWILLE 5mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR381,799.60 -
STAHLWILLE 0.5in Bi-Hex; Deep Socket With 3/8 in Drive , Length 54 mm
IDR503,681.78 -
STAHLWILLE 16mm Bi-Hex; Deep Socket With 3/8 in Drive , Length 60 mm
IDR499,276.40 -
STAHLWILLE 0.5625in Bi-Hex Socket With 3/8 in Drive , Length 31 mm
IDR232,855.80 -
STAHLWILLE 0.375in Bi-Hex Socket With 3/8 in Drive , Length 27 mm
IDR227,716.19 -
STAHLWILLE 3mm Hex Socket With 1/4 in Drive , Length 55 mm
IDR267,784.17 -
STAHLWILLE 5mm Hex Socket With 1/4 in Drive , Length 55 mm
IDR283,622.56 -
STAHLWILLE 4mm Hex Socket With 1/4 in Drive , Length 55 mm
IDR267,784.17 -
STAHLWILLE 0.1875in Hex Socket With 1/4 in Drive , Length 55 mm
IDR472,319.67 -
STAHLWILLE 0.15625in Hex Socket With 1/4 in Drive , Length 55 mm
IDR411,693.25 -
STAHLWILLE 0.140625in Hex Socket With 1/4 in Drive , Length 55 mm
IDR471,375.66