Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Wera 18mm Hex Socket With 3/8 in Drive , Length 30 mm
IDR137,825.46 -
Gedore 7mm Bi-Hex Socket With 1/4 in Drive , Length 25 mm
IDR138,664.58 -
Bahco 10mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR143,069.96 -
Wera 20mm Hex Socket With 3/8 in Drive , Length 30 mm
IDR144,538.42 -
Facom 26mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR144,748.20 -
Bahco 13mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR145,587.32 -
Bahco 11mm Hex Socket With 3/8 in Drive , Length 25.5 mm
IDR154,712.75 -
Facom 28mm Bi-Hex Socket With 1/2 in Drive , Length 44 mm
IDR155,551.87 -
STAHLWILLE 0.3125in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR160,901.26 -
STAHLWILLE 0.25in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR162,579.50 -
STAHLWILLE 8mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR163,418.62 -
Wera 22mm Hex Socket With 1/2 in Drive , Length 37 mm
IDR164,362.63 -
STAHLWILLE 14mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR171,704.93 -
STAHLWILLE 0.5in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR173,488.06 -
STAHLWILLE 0.4375in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR176,634.76 -
Gedore 13mm Hex Socket With 1/4 in Drive , Length 25 mm
IDR178,103.22 -
Teng Tools 6mm Allen Socket With 3/8 in Drive
IDR195,934.52 -
Bahco 19mm Hex Socket With 3/8 in Drive , Length 29 mm
IDR196,773.64 -
STAHLWILLE 0.375in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR199,291.00 -
Wera 14mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR206,738.19 -
STAHLWILLE 0.375in Bi-Hex Socket With 3/8 in Drive , Length 27 mm
IDR227,716.19 -
Bahco 15/16in Bi-Hex Socket With 1/2 in Drive , Length 41 mm
IDR230,023.77 -
STAHLWILLE 15mm Hex Socket With 3/8 in Drive , Length 31 mm
IDR232,436.24 -
STAHLWILLE 0.5625in Bi-Hex Socket With 3/8 in Drive , Length 31 mm
IDR232,855.80