Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
STAHLWILLE 0.375in Bi-Hex Socket With 3/8 in Drive , Length 27 mm
IDR227,716.19 -
STAHLWILLE 0.4375in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR171,390.26 -
STAHLWILLE 0.5625in Bi-Hex Socket With 3/8 in Drive , Length 31 mm
IDR232,855.80 -
STAHLWILLE 0.5in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR173,488.06 -
STAHLWILLE 0.5in Bi-Hex; Deep Socket With 3/8 in Drive , Length 54 mm
IDR503,681.78 -
STAHLWILLE 10mm Bi-Hex; Deep Socket With 1/4 in Drive , Length 50 mm
IDR425,119.17 -
STAHLWILLE 10mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR311,837.97 -
STAHLWILLE 14mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR171,704.93 -
STAHLWILLE 15mm Hex Socket With 3/8 in Drive , Length 31 mm
IDR232,436.24 -
STAHLWILLE 16mm Bi-Hex; Deep Socket With 3/8 in Drive , Length 60 mm
IDR499,276.40 -
STAHLWILLE 17mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR464,767.59 -
STAHLWILLE 21mm Hex Socket With 1/2 in Drive , Length 42 mm
IDR266,105.93 -
STAHLWILLE 38mm Hex Socket With 3/4 in Drive , Length 64 mm
IDR708,741.73 -
STAHLWILLE 3mm Hex Socket With 1/4 in Drive , Length 55 mm
IDR267,784.17 -
STAHLWILLE 4mm Hex Socket With 1/4 in Drive , Length 55 mm
IDR267,784.17 -
STAHLWILLE 5mm Hex Socket With 1/4 in Drive , Length 55 mm
IDR283,622.56 -
STAHLWILLE 5mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR363,863.41 -
STAHLWILLE 6mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR313,201.54 -
STAHLWILLE 6mm Hex Socket With 1/4 in Drive , Length 50 mm
IDR300,719.63 -
STAHLWILLE 6mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR296,838.70 -
STAHLWILLE 7mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR311,313.52 -
STAHLWILLE 8mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
IDR155,446.98 -
STAHLWILLE 8mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR323,480.76 -
STAHLWILLE 8mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR335,648.00