Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Gedore 20mm Hex Socket With 3/8 in Drive , Length 31 mm
IDR238,624.75 -
Teng Tools 6mm Allen Socket With 1/2 in Drive
IDR262,015.22 -
STAHLWILLE 21mm Hex Socket With 1/2 in Drive , Length 42 mm
IDR266,105.93 -
STAHLWILLE 4mm Hex Socket With 1/4 in Drive , Length 55 mm
IDR267,784.17 -
STAHLWILLE 3mm Hex Socket With 1/4 in Drive , Length 55 mm
IDR267,784.17 -
STAHLWILLE 5mm Hex Socket With 1/4 in Drive , Length 55 mm
IDR283,622.56 -
Gedore 27mm Hex Socket With 1/2 in Drive , Length 41.5 mm
IDR288,867.06 -
Teng Tools 13mm Socket With 1/2 in Drive , Length 79 mm
IDR289,915.96 -
Teng Tools 29mm Socket With 1/2 in Drive , Length 43 mm
IDR292,013.76 -
STAHLWILLE 6mm Hex Socket With 1/4 in Drive , Length 50 mm
IDR300,719.63 -
STAHLWILLE 7mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR311,313.52 -
STAHLWILLE 6mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR311,523.30 -
STAHLWILLE 6mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR313,201.54 -
STAHLWILLE 0.125in Hex Socket With 1/4 in Drive , Length 55 mm
IDR327,047.02 -
STAHLWILLE 10mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR327,886.14 -
Gedore 33mm Bi-Hex Socket With 1/2 in Drive , Length 44.5 mm
IDR336,067.56 -
STAHLWILLE 8mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR339,424.04 -
STAHLWILLE 8mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR352,535.29 -
Wera 17mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR372,359.50 -
STAHLWILLE 5mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR381,799.60 -
Facom 22mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
IDR388,617.45 -
STAHLWILLE 0.15625in Hex Socket With 1/4 in Drive , Length 55 mm
IDR411,693.25 -
STAHLWILLE 0.25in Bi-Hex; Deep Socket With 1/4 in Drive , Length 50 mm
IDR417,881.76 -
STAHLWILLE 10mm Bi-Hex; Deep Socket With 1/4 in Drive , Length 50 mm
IDR425,119.17