Spanners & Sockets Sets
Socket wrenches are used to fasten or loosen fastenings in a similar way to spanners and wrenches, but their differences in design and functionality allow them to deliver more torque than other hand tools. Socket wrenches can also be used for a longer period without fatigue, especially when they are designed with an ergonomic, sturdy grip that guarantees safe and comfortable operation. You can learn more in our complete socket wrenches guide.By employing the use of sockets and an internal ratchet system to assist in the turning of rotary fastenings such as nuts and bolts, socket wrenches eliminate the need to remove and adjust the tool after every turn. With a switch lever to active a quick change of direction, socket wrenches are incredibly versatile tools that are used across a spectrum of industries and applications. A quick-release system also means that the sockets can be changed quickly and easily between different fastenings, rather than having to locate a different tool.Our range of socket wrenches features products from leading brands such as Bahco, Facom, Gear Wrench, Stahlwille, Stanley, Gedore and RS PRO.What drive sizes and shapes are available?Our selection of socket wrenches features a wide variety of imperial and metric drive sizes, with square and hex drive shapes available. From 1/4in to 3/4in and 6mm to 32mm, we’re sure to have the drive size you’re looking for.Popular sizes include 1/2in, 1/4in, 3/8in, 8mm, 10mm and 15mm.How do they work?The handle of the socket provides the leverage to turn the nut or bolt to loosen or tighten. A square-shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.The ratchet mechanism within the wrench keeps the grip on the socket tight when turned in the right direction, turning the socket and therefore the fastening underneath it. When the handle is turned in the other direction, the grip on the socket is loosened and allows the handle to be readjusted while remaining attached to the socket, rather than lifting the tool away and reattaching. This allows for a quicker completion of the job as contact with the socket and fastening is maintained throughout.Typical ApplicationsSocket wrenches are commonly used by professionals in a variety of industries, including car mechanics, engineers, builders, and DIY enthusiasts.
-
Stanley Proto 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
IDR1,538,736.30 -
EXACT Short Ratchet Tap Wrench Steel M3 → M10
IDR228,660.20 -
EXACT Short Ratchet Tap Wrench Steel M5 → M12
IDR268,308.62 -
STAHLWILLE Reversible Ratchet Insert, size 1/2 in Chrome
IDR2,958,842.01 -
Wera Square 1/4 in Socket Driver 75 mm
IDR277,538.94 -
Gedore 8791 Spanner Head, size 8 mm Chrome
IDR936,982.37 -
FacomE.2000-350 Square: 1/2in Digital Torque Tester, Range 10 to 350Nm ±1 % Accuracy
IDR28,539,310.32 -
Facom125A.50 50mm C Spanner 202 mm Steel
IDR662,170.57 -
Facom126A.80 80mm C Spanner 280 mm Chrome Vanadium Steel
IDR952,820.76 -
Facom 7 piece Hex Key Set, 1/4in
IDR544,903.55 -
Facom 8 pieces Hex Key Set, T8, T10, T15, T20, T25, T27, T30, T40 Torx
IDR1,947,282.85 -
Facom 6 piece Hex Key Set, 1/4in
IDR503,262.22 -
Facom 7 piece Hex Key Set, 8mm
IDR574,482.53 -
RS PRO 24.0mm, 1.0 in Drive Impact Socket Hexagon
IDR695,525.59 -
Wera Hex Bit Holder
IDR510,919.19 -
Wera Hex Bit Holder
IDR360,192.26 -
Wera Hex Adapter
IDR346,241.89 -
Facom Height Safe 1/2 in Ratchet Handle, Square Drive With Bi-material Elastomer Handle
IDR2,207,619.83 -
Facom 1/4 in Ratchet Handle, Square Drive With Ratchet Handle
IDR913,591.90 -
RS PRO 1/2 in Square Extension
IDR82,653.32 -
RS PRO 1/4 in Adapter
IDR43,529.35 -
Facom 1/4 in Square Adapter
IDR374,352.41 -
Wera 1/2 in Square Adapter
IDR456,900.84 -
Facom 3/4 in Square Adapter
IDR504,940.46