Torque Drivers
A torque driver is a screwdriver with components that ensure tightening to a specified torque. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level.How they workTorque Drivers rely upon the physical strengths of the operator to deliver accurate force using the appropriate torque setting. Set the required torque and insert a screwdriver bit. The device is now ready to use. Torque Drivers accessories include screwdriver bits, adapters and convertors.What materials are they made fromTorque Drivers are typically made from steel with ergonomic multi-component handles.Types of Torque DriversT-bar Torque DriversElectric Torque DriversPreset Torque ScrewdriversVDE Torque DriversUses of Torque DrivesTorque screwdrivers are used in mechanical production, manufacturing, and maintenance; their use is part of quality assurance.
-
RS PRO Phillips:PH2, PH3, Slotted:4 mm, 6 mm Phillips, Slotted Adjustable Torque Screwdriver
IDR212,402.25 -
Stanley T15 Torx Tamper Proof Torque Screwdriver
IDR151,566.05 -
Stanley Torx Screwdriver T10 Tip
IDR126,916.90 -
Stanley Torx Screwdriver T20 Tip
IDR144,013.97 -
Stanley Torx Screwdriver T25 Tip
IDR187,438.43 -
Stanley Torx Screwdriver T30 Tip
IDR221,737.46 -
Wera 1/4 in Adjustable Torque Screwdriver, 0.3 → 1.2Nm
IDR1,919,277.22 -
Wera 1/4 in Adjustable Torque Screwdriver, 1.2 → 3Nm
IDR1,951,373.56 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 0.1 → 0.34Nm
IDR2,286,706.89 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 0.1 → 0.34Nm
IDR2,418,553.62 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 0.3 → 1.2Nm
IDR3,188,656.00 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 1.2 → 3Nm
IDR3,220,647.45 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 11 → 29 in. lbs.
IDR2,322,998.83 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 11.0 → 29.0lb/in
IDR2,676,897.69 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in
IDR2,954,226.85 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in
IDR2,365,584.17 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 25.0 → 55.0lb/in
IDR3,409,973.90 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 3 → 6Nm
IDR3,120,057.94 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 4.0 - 8.8Nm
IDR2,539,282.01 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.1 - 0.34Nm
IDR1,034,844.74 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.1 → 0.34Nm
IDR1,486,710.86 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1.2Nm
IDR1,867,146.89 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1.2Nm
IDR1,010,405.37 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1Nm
IDR1,485,766.85