Torque Wrenches
Torque wrenches are used to prevent over-tightening when fastening nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO. Torque Wrench TypesA complete overview of torque wrench types can be found in our Torque Wrenches Guide.Beam Torque Wrench – also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.Electronic Torque Wrenches – are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.Mechanical Torque Wrenches – are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting. Dial Torque Wrenches – are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.
-
Bahco 1 in Square Drive Mechanical Torque Wrench, 300 → 1500Nm
IDR47,152,565.27 -
Bahco 1/2 in Square Drive Mechanical Torque Wrench, 40 → 200Nm
IDR7,676,899.10 -
Bahco 1/2 in Square Drive Mechanical Torque Wrench, 60 → 340Nm
IDR7,916,677.64 -
Bahco 1/4 in Square Drive Mechanical Torque Wrench, 1 → 5Nm
IDR7,275,485.07 -
Bahco 3/4 in Square Drive Mechanical Torque Wrench, 100 → 500Nm
IDR14,952,593.95 -
Bahco 3/4 in Square Drive Mechanical Torque Wrench, 150 → 800Nm
IDR29,484,054.55 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 10 → 60Nm
IDR6,978,856.15 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 13.6 → 108.5Nm
IDR7,133,149.34 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 20 → 100Nm
IDR5,706,960.01 -
CK 1/2 in Square Drive Dial Torque Wrench, 42 → 210Nm
IDR2,493,025.52 -
Expert by Facom 1/2 in Square Drive Torque Wrench, 60 → 340Nm
IDR5,146,427.85 -
Expert by Facom 1/4 in Square Drive Torque Wrench, 5 → 25Nm
IDR3,177,222.99 -
Facom 1/2 in Square Drive Electronic Torque Wrench, 10 → 200Nm 14 x 18mm
IDR12,171,330.71 -
Facom 1/2 in Square Drive Electronic Torque Wrench, 17 → 340Nm 14 x 18mm
IDR13,279,283.78 -
Facom 1/2 in Square Drive Electronic Torque Wrench, 7 → 135Nm 9 x 12mm
IDR11,003,275.67 -
Facom 1/2 in Square Drive Window Clicker Torque Wrench Chrome Vanadium Steel, 20 → 100Nm 9 x 12mm
IDR8,085,760.32 -
Facom 1/4 in Square Drive Click Torque Wrench, 5 → 25Nm
IDR6,210,536.90 -
Facom 1/4 in Square Drive Electronic Torque Wrench, 1.5 → 30Nm 9 x 12mm
IDR10,491,936.92 -
Facom 3/8 in Square Drive Electronic Torque Wrench, 6.7 → 135Nm 9 x 12mm
IDR10,998,136.06 -
Facom Open End Drive Adjustable Torque Wrench, 1 → 5Nm 9 x 12mm
IDR5,028,216.82 -
Facom Open End Drive Click Torque Wrench Chrome Vanadium Steel, 5 → 25Nm 14 x 18 mm, 9 x 12 mm
IDR7,463,343.06 -
Facom Open End Drive Click Torque Wrench Plastic, 1 → 5Nm 9 x 12mm
IDR5,063,145.19 -
Gedore 1/2 in Square Drive Adjustable Breaking Torque Wrench Plastic (Handle), 20 → 100Nm
IDR10,076,362.74 -
Gedore 1/2 in Square Drive Mechanical Torque Wrench Chrome Plated Steel, Plastic, 20 → 100Nm
IDR5,270,302.94