Thread Repair Kits
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.RS Components offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.How do you install it?DrillDrill to clear out the damaged thread id required.TapUse a thread insert tap to match the size of the bolt.InstallWind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove TangRemove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.What are the key features?SizeThread lengthLocking torqueWhat different types are there?Free running inserts that provide a standard female thread.Locking inserts provide a locking function for the female thread when the fasteners installed.Metric, UNF, and UNC threads.Which application would you use it?Automotive.Industrial Electronics.Consumer Electronics.Aerospace – Avionics, Engines, Airframe.Ship Building.Defense.Power Generation.Transport.
-
Recoil Thread Repair Insert, M10 x 1.5, Drill Size 10.4mm
IDR47,724.95Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm
IDR55,591.70Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm
IDR101,953.08Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
IDR126,392.45Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M6 x 1, Drill Size 6.3mm
IDR128,175.58Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M8 x 1.25, Drill Size 8.3mm
IDR135,203.21Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
IDR144,118.86Bag (1 Bag of 10) -
Recoil Thread Repair Insert, 1/4-20 UNC, Drill Size 6.7mm
IDR148,419.35Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M16 x 2, Drill Size 16.5mm
IDR208,206.65Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M10 x 1.25, Drill Size 10.4mm
IDR285,615.47Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M20 x 2.5, Drill Size 20.75mm
IDR601,963.71Bag (1 Bag of 10) -
Recoil 18 piece M5 x 0.8 Thread Repair Kit
IDR712,517.77 -
Recoil 18 piece M8 x 1.25 Thread Repair Kit
IDR727,412.15 -
Recoil 18 piece 5/16-18 Thread Repair Kit
IDR728,041.49 -
Recoil 18 piece 1/4-20 Thread Repair Kit
IDR728,041.49 -
Recoil 18 piece M6 x 1 Thread Repair Kit
IDR828,001.66 -
Recoil 18 piece 1/4-28 Thread Repair Kit
IDR828,211.44 -
Recoil 18 piece 5/16-24 Thread Repair Kit
IDR828,211.44 -
Recoil 18 piece M4 x 0.7 Thread Repair Kit
IDR852,545.92 -
Recoil 18 piece 3/8-24 Thread Repair Kit
IDR885,796.05 -
Recoil 18 piece M10 x 1.5 Thread Repair Kit
IDR887,788.96 -
Recoil 13 piece 1/2-13 Thread Repair Kit
IDR892,089.45 -
Recoil 13 piece M12 x 1.75 Thread Repair Kit
IDR1,016,279.21 -
Recoil 18 piece M3 x 0.5 Thread Repair Kit
IDR1,074,807.83