Thread Repair Kits
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.RS Components offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.How do you install it?DrillDrill to clear out the damaged thread id required.TapUse a thread insert tap to match the size of the bolt.InstallWind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove TangRemove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.What are the key features?SizeThread lengthLocking torqueWhat different types are there?Free running inserts that provide a standard female thread.Locking inserts provide a locking function for the female thread when the fasteners installed.Metric, UNF, and UNC threads.Which application would you use it?Automotive.Industrial Electronics.Consumer Electronics.Aerospace – Avionics, Engines, Airframe.Ship Building.Defense.Power Generation.Transport.
-
RS PRO Thread Repair Insert, M5 x 0.8
IDR31,467.00Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M5 x 0.8
IDR41,956.00Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm
IDR43,004.90Pack (1 Pack of 10) -
-9.90%
Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm
IDR50,556.98IDR44,683.14Pack (1 Pack of 10) -
Recoil Thread Repair Insert, M10 x 1.5, Drill Size 10.4mm
IDR47,724.95Bag (1 Bag of 10) -
Böllhoff Thread Repair Insert, M10 x 1.5, Drill Size 10.5mm
IDR49,088.52Pack (1 Pack of 10) -
Recoil Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm
IDR55,591.70Bag (1 Bag of 10) -
RS PRO Thread Repair Insert, M12 x 1.75
IDR56,640.60Pack (1 Pack of 5) -
RS PRO Thread Repair Insert, M8 x 1.25
IDR62,934.00Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M10 x 1.5
IDR68,912.73Pack (1 Pack of 10) -
Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
IDR72,688.77Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M10 x 20, Drill Size 10.5mm
IDR73,632.78Pack (1 Pack of 10) -
RS PRO Thread Repair Insert, M10 x 1.5
IDR75,835.47Pack (1 Pack of 10) -
RS PRO Thread Repair Insert, M4 x 0.7
IDR75,835.47Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M6 x 1
IDR75,835.47Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M3 x 0.5
IDR75,835.47Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
IDR82,967.99Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
IDR83,807.11Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
IDR83,807.11Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M10 x 1.5
IDR87,897.82Pack (1 Pack of 10) -
Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
IDR92,093.42Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm
IDR93,981.44Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
IDR93,981.44Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm
IDR96,813.47Pack (1 Pack of 20)