Pneumatic Manual Control Valves
Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.What are pneumatic manual control valves used for?Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.Types of pneumatic manual control valvesPneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.
-
Crouzet Plunger 3/2 Pneumatic Manual Control Valve 81 Series
IDR832,721.71 -
Crouzet Plunger Pneumatic Manual Control Valve 81 Series
IDR1,104,386.81 -
Crouzet Roller Lever 3/2 Pneumatic Manual Control Valve 81 Series
IDR1,217,982.68 -
Crouzet Roller Lever 3/2 Pneumatic Manual Control Valve 81 Series
IDR844,259.61 -
EMERSON – AVENTICS Lever 3/2 Pneumatic Manual Control Valve ST Series
IDR2,508,129.68 -
EMERSON – AVENTICS Rotary Knob 3/2 Pneumatic Manual Control Valve AS2-SOV Series
IDR504,416.01 -
Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve SV Series
IDR1,050,263.57 -
Festo Manual Bistable Pneumatic Manual Control Valve QH Series
IDR297,887.60 -
Festo Push Button Pneumatic Manual Control Valve
IDR468,648.52 -
Festo Rotary Pneumatic Manual Control Valve MS Series
IDR1,118,756.74 -
Herga Foot Pedal 5/2 Pneumatic Manual Control Valve 6255 Series
IDR5,618,013.29 -
Herga Pedal 5/2 Pneumatic Manual Control Valve 6255 Series
IDR3,445,216.94 -
Legris Standard Lever Pneumatic Manual Control Valve 0491 Series
IDR689,966.42 -
Norgren Knob 3/2 Pneumatic Manual Control Valve 03 Series
IDR1,260,987.58 -
Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series
IDR2,615,117.48 -
Norgren Pedal 3/2 Pneumatic Manual Control Valve Super X Series
IDR3,068,137.39 -
Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series
IDR3,411,127.69 -
-17.20%
Norgren Roller 3/2 Pneumatic Manual Control Valve 03 Series
IDR1,365,248.24IDR806,708.99 -
Norgren Roller 3/2 Pneumatic Manual Control Valve Super X Series
IDR2,203,634.01 -
Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7300 Series
IDR1,511,360.01 -
Parker Button 3/2 Pneumatic Manual Control Valve 43 Series
IDR1,750,718.99 -
Parker Lever 5/2 Pneumatic Manual Control Valve B43 Series
IDR2,617,844.62 -
Parker Lever 5/2 Pneumatic Manual Control Valve B53 Series
IDR4,344,124.24 -
Parker Lever 5/3 Pneumatic Manual Control Valve B53 Series
IDR6,057,187.72