Pneumatic Manual Control Valves
Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.What are pneumatic manual control valves used for?Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.Types of pneumatic manual control valvesPneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.
-
Festo Manual Bistable Pneumatic Manual Control Valve QH Series
IDR297,887.60 -
SMC Rotary Knob 3/2 Pneumatic Manual Control Valve VHK Series
IDR311,628.19 -
SMC Basic 3/2 Pneumatic Manual Control Valve VM1000 Series
IDR320,543.84 -
SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series
IDR391,554.37 -
SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series
IDR415,154.62 -
SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series
IDR431,412.57 -
Festo Push Button Pneumatic Manual Control Valve
IDR468,648.52 -
EMERSON – AVENTICS Rotary Knob 3/2 Pneumatic Manual Control Valve AS2-SOV Series
IDR504,416.01 -
SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series
IDR508,296.94 -
SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series
IDR508,296.94 -
SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS30 Series
IDR510,080.07 -
SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS20 Series
IDR510,080.07 -
SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS20 Series
IDR527,911.37 -
SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS30 Series
IDR625,459.07 -
Parker Plunger 3/2 Pneumatic Manual Control Valve PXB Series
IDR665,422.16 -
Legris Standard Lever Pneumatic Manual Control Valve 0491 Series
IDR689,966.42 -
SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM100 Series
IDR719,335.62 -
SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS40 Series
IDR724,685.01 -
SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM100 Series
IDR726,887.70 -
SMC Toggle Lever Pneumatic Manual Control Valve VM100 Series
IDR767,899.69 -
-17.20%
Norgren Roller 3/2 Pneumatic Manual Control Valve 03 Series
IDR1,296,964.85IDR806,708.99 -
Crouzet Plunger 3/2 Pneumatic Manual Control Valve 81 Series
IDR832,721.71 -
Crouzet Roller Lever 3/2 Pneumatic Manual Control Valve 81 Series
IDR844,259.61 -
RS PRO Handle 3/2 Pneumatic Manual Control Valve
IDR962,260.86Bag (1 Bag of 10)