Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
Festo GR Series Flow Valve
IDR485,640.70 -
Festo GRO Series Flow Valve
IDR455,117.71 -
Festo GR Series Flow Valve
IDR1,046,382.64 -
Festo GRA Series Flow Valve
IDR1,527,617.96 -
Festo VABD Series Exhaust Valve
IDR338,584.92 -
Festo HE Series Pneumatic Manual Control Valve
IDR424,070.27 -
Festo U Pneumatic Silencer
IDR251,001.77 -
Festo HGL Series Non Return Valve
IDR1,061,381.91 -
Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
IDR284,461.68 -
Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
IDR364,702.53 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
IDR305,649.46 -
Festo U Pneumatic Silencer
IDR119,574.60 -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
IDR452,285.68 -
Festo HE Series Pneumatic Manual Control Valve
IDR465,501.82 -
Festo HGL Series Non Return Valve
IDR608,362.00 -
Festo HGL Series Non Return Valve
IDR995,615.88 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
IDR317,921.59 -
Festo HE Series Pneumatic Manual Control Valve
IDR395,225.52 -
Festo HE Series Pneumatic Manual Control Valve
IDR442,635.80 -
Festo HE Series Pneumatic Manual Control Valve
IDR374,247.52 -
Festo U Pneumatic Silencer
IDR164,362.63 -
Festo U Pneumatic Silencer
IDR69,332.29 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
IDR256,141.38