Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
Festo GR Series Flow Valve
IDR511,233.86 -
Festo GR Series Flow Valve
IDR1,046,382.64 -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
IDR452,285.68 -
Festo GRA Series Flow Valve
IDR1,607,963.70 -
Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
IDR284,461.68 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
IDR237,156.29 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
IDR256,141.38 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
IDR317,921.59 -
Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
IDR383,897.40 -
Festo GRO Series Flow Valve
IDR479,032.63 -
Festo HE Series Pneumatic Manual Control Valve
IDR446,411.84 -
Festo HE Series Pneumatic Manual Control Valve
IDR395,225.52 -
Festo HE Series Pneumatic Manual Control Valve
IDR359,038.47 -
Festo HE Series Pneumatic Manual Control Valve
IDR464,662.70 -
Festo HE Series Pneumatic Manual Control Valve
IDR490,046.08 -
Festo HGL Series Non Return Valve
IDR1,061,381.91 -
Festo HGL Series Non Return Valve
IDR640,353.45 -
Festo HGL Series Non Return Valve
IDR995,615.88 -
Festo U Pneumatic Silencer
IDR251,001.77 -
Festo U Pneumatic Silencer
IDR125,868.00 -
Festo U Pneumatic Silencer
IDR164,362.63 -
Festo U Pneumatic Silencer
IDR69,332.29 -
Festo VABD Series Exhaust Valve
IDR356,416.22