Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 6mm Tube Outlet Port
IDR194,361.17 -
SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 6mm Tube Outlet Port
IDR249,008.86 -
Festo U Pneumatic Silencer
IDR119,574.60 -
RS PRO Tube Flow Regulator, Push In 6mm Tube Inlet Port x Push In 6 mm Tube Outlet Port
IDR3,669,576.65Pack (1 Pack of 10) -
RS PRO Threaded Flow Regulator, 1/4 in Female Inlet Port
IDR3,237,010.29Pack (1 Pack of 10) -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
IDR452,285.68 -
Festo HE Series Pneumatic Manual Control Valve
IDR465,501.82 -
Festo HGL Series Non Return Valve
IDR608,362.00 -
Festo HGL Series Non Return Valve
IDR995,615.88 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
IDR317,921.59 -
SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port
IDR158,593.68 -
SMC AS Series Threaded Flow Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port
IDR271,350.43 -
SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 4mm Tube Outlet Port
IDR160,586.59 -
SMC AS Series Threaded Speed Controller, NPT 1/8 Male Inlet Port x NPT 1/8 Female Outlet Port
IDR367,429.67 -
SMC AS Series Threaded Speed Controller, NPT 1/8 Male Inlet Port x NPT 1/8 Female Outlet Port
IDR372,779.06 -
SMC AS Series Threaded Speed Controller, NPT 3/8 Male Inlet Port x NPT 3/8 Female Outlet Port
IDR468,124.07 -
SMC AS Series Threaded Flow Controller, NPT 1/8 Female Inlet Port x NPT 1/8 Female Outlet Port
IDR417,147.53 -
SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 4mm Tube Outlet Port
IDR218,905.43 -
SMC AS Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x 4mm Tube Outlet Port
IDR159,642.58 -
SMC AS Series Threaded Speed Controller, R 3/8 Inlet Port x 10mm Tube Outlet Port
IDR312,047.75 -
SMC AS Series Threaded Speed Controller, R 1/4 Inlet Port x 4mm Tube Outlet Port
IDR241,456.78 -
SMC AS Series Tube Speed Controller, 1/4in Tube Inlet Port x 1/4in Tube Outlet Port
IDR346,871.23 -
SMC AS Series Tube Speed Controller, 1/4in Tube Inlet Port x 1/4in Tube Outlet Port
IDR406,029.19 -
SMC AS Series Tube Speed Controller, 5/32in Tube Inlet Port x 5/32in Tube Outlet Port
IDR237,575.85