Pneumatic Straight Fittings
Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.Pneumatic systems contain many components, pneumatic straight fittings being one example. Learn more about the different types in our complete guide to pneumatic fittings.What are pneumatic straight fittings used for?Pneumatic straight fittings are used as adaptors and have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.Types of pneumatic straight fittingsPneumatic straight adaptor fittings come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.
-
SMC KQG2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
IDR521,827.75 -
SMC KV2 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
IDR254,148.47 -
SMC KQG2 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
IDR224,884.16 -
SMC KQG2 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 1/8 in, Threaded-to-Tube Connection Style
IDR279,951.41 -
Legris LF3600 Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
IDR370,051.92Box (1 Box of 5) -
Legris LF3600 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
IDR322,641.64Box (1 Box of 5) -
SMC KQB2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
IDR60,731.31 -
SMC KQB2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
IDR77,933.27 -
SMC KQG2 Series Straight Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
IDR291,803.98 -
SMC KQG2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
IDR254,043.58 -
SMC M Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
IDR120,099.05Bag (1 Bag of 5) -
SMC M Series Straight Threaded Adaptor, M5 Male to Push In 5 mm, Threaded-to-Tube Connection Style
IDR98,911.27Bag (1 Bag of 5) -
Legris LF3000 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
IDR568,713.58 -
Legris LF3000 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
IDR340,053.38 -
-32.50%
Legris LF3800 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
IDR331,137.73IDR265,686.37 -
Legris LF3800 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
IDR412,217.70 -
Legris LF3800 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
IDR300,404.96 -
SMC KC Series, R 1/4, Threaded-to-Tube Connection Style
IDR151,880.72 -
SMC KC Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
IDR127,651.13 -
Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
IDR219,010.32 -
Legris LF3800 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
IDR247,855.07 -
Legris LF3800 Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
IDR368,793.24 -
Legris LF3800 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
IDR337,116.46 -
Legris LF3800 Series Straight Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
IDR781,220.72