Pneumatic Tube-to-Tube Adaptors
Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).Features and benefits of pneumatic Y tube-to-tube adaptors Advantages and features of neumatic Y tube-to-tube adaptors may include: Solid construction that means a secure connection Lw-profile design to ensure full flow through the connection One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools. Compact designs that are useful in confined spaces. Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan. Pneumatic Y tube-to-tube adaptor types and applications Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.
-
Legris LF3600 Series, Tube-to-Tube Connection Style
IDR569,762.48Pack (1 Pack of 5) -
Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
IDR288,132.83Pack (1 Pack of 2) -
Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR245,442.60Pack (1 Pack of 2) -
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 14 mm, Tube-to-Tube Connection Style
IDR460,467.10Pack (1 Pack of 5) -
Legris LF3000 Series Reducer Nipple, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style
IDR208,731.10Pack (1 Pack of 5) -
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection
IDR573,014.07Pack (1 Pack of 5) -
Legris LF6300 LIQUIfit Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
IDR153,558.96 -
Legris LF6300 LIQUIfit Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR1,120,225.20Bag (1 Bag of 10) -
Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube
IDR1,214,626.20Bag (1 Bag of 10) -
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR176,424.98Pack (1 Pack of 5) -
Legris 0911 Series Y Threaded Adaptor, R 1/4 Male to G 1/4 Female, Threaded Connection Style
IDR258,763.63Pack (1 Pack of 3) -
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
IDR587,698.67Pack (1 Pack of 5) -
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR495,815.03Pack (1 Pack of 5) -
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
IDR354,737.98Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
IDR936,562.81Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
IDR380,855.59Pack (1 Pack of 2) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
IDR944,744.23Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR625,249.29Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
IDR567,140.23Pack (1 Pack of 5) -
-32.50%
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
IDR624,305.28IDR500,430.19Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR691,120.21Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
IDR459,732.87Pack (1 Pack of 5) -
-19.00%
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection
IDR388,093.00IDR327,151.91Pack (1 Pack of 2) -
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR453,124.80Pack (1 Pack of 5)