Pneumatic Tube-to-Tube Adaptors
Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).Features and benefits of pneumatic Y tube-to-tube adaptors Advantages and features of neumatic Y tube-to-tube adaptors may include: Solid construction that means a secure connection Lw-profile design to ensure full flow through the connection One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools. Compact designs that are useful in confined spaces. Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan. Pneumatic Y tube-to-tube adaptor types and applications Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.
-
-37.40%
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 16 mm, Tube-to-Tube Connection Style
IDR1,019,845.47IDR520,044.62Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
IDR533,050.98Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style
IDR543,854.65Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
IDR621,578.14Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
IDR662,275.46Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
IDR400,889.58Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
IDR665,107.49Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
IDR310,893.96Pack (1 Pack of 5) -
SMC KQ Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR138,664.58Pack (1 Pack of 5) -
SMC KQG2 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR641,087.68 -
SMC TJ Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR75,835.47Bag (1 Bag of 10) -
SMC KK130 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
IDR1,271,371.69Bag (1 Bag of 5) -
SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
IDR272,714.00 -
SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR225,723.28 -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
IDR473,578.35Bag (1 Bag of 10)