Pneumatic Regulators
Pneumatic regulators, also known as pressure-reducing valves, are used in pneumatic systems to maintain the output air pressure. They are commonly used in pneumatic air compressors. Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.How does a pneumatic regulator work?Pneumatic regulators maintain output pressure by automatically cutting off the flow of a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.When installing a pressure regulator, it’s important to choose one that is appropriately sized for your particular system. If it’s too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.Where are pneumatic regulators used?Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They’re ideal when pressure must be closely controlled, as is the case when dealing with gas.Things to consider when choosing a regulator:Inlet pressureOutlet pressureConnection port sizesFlow rateOperating temperatureSize and weight requirements
-
SMC G 1/8 Female Pneumatic Regulator -, 1/8in
IDR1,554,784.47 -
SMC G 1/2 Pneumatic Regulator - 0.02MPa to 0.2MPa, 1/2
IDR743,879.88 -
SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5
IDR408,441.66 -
SMC Pneumatic Regulator - 0.001MPa to 0.1MPa
IDR6,156,938.11 -
Parker G 1/4 Pneumatic Regulator - to 8bar, 1/4in
IDR848,350.32 -
SMC NPT 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in
IDR717,447.60 -
IMI Norgren G 1/2 Pneumatic Regulator - 0.2bar to 8bar, 1/2in
IDR12,028,680.31 -
SMC Rc 1/4 Pneumatic Regulator -
IDR8,215,614.14 -
Norgren G 1/4 Pneumatic Regulator -, 1/4in
IDR3,807,821.67 -
SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8
IDR439,803.77 -
Norgren G 3/4 Pneumatic Regulator - 0.3bar to 10bar, 3/4in
IDR2,546,309.64 -
IMI Norgren G 1/2 Pneumatic Regulator - 0.3bar to 10bar, 1/2in
IDR2,746,544.65 -
Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in
IDR1,846,693.34 -
SMC M5 x 0.8 Pneumatic Regulator - 0.1MPa to 0.7MPa, M5
IDR356,835.78 -
Norgren G 1/4 Pneumatic Regulator - 0.3bar to 10bar, 1/4in
IDR1,422,937.74 -
Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 1/4 in
IDR1,238,960.68 -
Festo Pneumatic Regulator - 0.5bar to 7bar
IDR1,218,297.35 -
IMI Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in
IDR1,077,534.97 -
Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4in
IDR5,569,449.22 -
Norgren G 1/8 Pneumatic Regulator - 0.3bar to 7bar, 1/8in
IDR686,505.05 -
Norgren G 1/4 Pneumatic Regulator - 0.3bar to 7bar, 1/4in
IDR547,316.02 -
Norgren G 1/4 Pneumatic Regulator - 0.4bar to 10bar, 1/4in
IDR4,116,722.72 -
Festo M5 Pneumatic Regulator - 0.5bar to 7bar
IDR757,620.47 -
Festo G 1/8 Pneumatic Regulator - 0.8bar to 20bar, 1/8in
IDR594,621.41