Pneumatic Regulators
Pneumatic regulators, also known as pressure-reducing valves, are used in pneumatic systems to maintain the output air pressure. They are commonly used in pneumatic air compressors. Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.How does a pneumatic regulator work?Pneumatic regulators maintain output pressure by automatically cutting off the flow of a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.When installing a pressure regulator, it’s important to choose one that is appropriately sized for your particular system. If it’s too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.Where are pneumatic regulators used?Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They’re ideal when pressure must be closely controlled, as is the case when dealing with gas.Things to consider when choosing a regulator:Inlet pressureOutlet pressureConnection port sizesFlow rateOperating temperatureSize and weight requirements
-
SMC NPT 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2in
IDR743,879.88 -
SMC G 1/2 Pneumatic Regulator - 0.02MPa to 0.2MPa, 1/2
IDR743,879.88 -
SMC G 1/2 Pneumatic Regulator - 0.02MPa to 0.2MPa, 1/2
IDR748,704.82 -
SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2
IDR748,704.82 -
SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in
IDR781,535.39 -
SMC G 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8in
IDR781,535.39 -
Festo M5 Pneumatic Regulator - 0.5bar to 7bar
IDR797,478.67 -
Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar, 1/2in
IDR803,142.73 -
SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2
IDR828,106.55 -
Parker G 1/4 Pneumatic Regulator - to 8bar, 1/4in
IDR848,350.32 -
SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8
IDR972,644.97 -
SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2
IDR1,000,545.71 -
SMC Pneumatic Regulator - 0.05MPa to 0.7MPa
IDR1,024,250.85 -
IMI Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in
IDR1,134,280.46 -
Festo G 1/4 Pneumatic Regulator - 0.3bar to 7bar, 1/4in
IDR1,148,860.17 -
Festo Pneumatic Regulator - 0.5bar to 7bar
IDR1,218,297.35 -
Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 1/4in
IDR1,241,478.04 -
Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 1/4 in
IDR1,304,202.26 -
Parker G 3/4 Pneumatic Regulator - 0bar to 8bar, 3/4in
IDR1,426,713.78 -
SMC NPT 1/8 Pneumatic Regulator -, 1/8
IDR1,554,784.47 -
SMC G 1/8 Female Pneumatic Regulator -, 1/8in
IDR1,554,784.47 -
Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 1/2in
IDR1,598,523.60 -
Norgren G 1/4 Pneumatic Regulator - 0.3bar to 10bar, 1/4in
IDR1,602,299.64 -
Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in
IDR1,663,870.07