Pneumatic Separators
Pneumatic separators, commonly also called water separators, are pneumatic air preparation devices used to remove water or mist from pneumatic systems. They can also act as filters to remove any unwanted – sometimes harmful – contaminants from the system, such as dust particles.Why use pneumatic separators? Pneumatic separators are an important part of keeping a pneumatic or compressed air system running smoothly. Failure to remove moisture the system can result in condensation in piping, pneumatic tools and instruments, leading to damage and premature failure.Condensed water can cause corrosion to the storage and distribution system, as well as damage to production machinery and your application’s end products. Liquid water can also wash away pre-lubricants on cylinders and valves, decreasing their operational life. Water in a pneumatic system also reduces production efficiency and increases maintenance costs.Features and benefits of pneumatic separators Features and benefits of pneumatic separators may include: Lightweight design that is easy to install and adjust Automatic drain, meaning no maintenance Resistance to clogging
-
SMC 120 L/min G 1/4 Mist Separator, 0.01μm filtration, 0.1MPa to 1 MPa, 1.5 MPa
IDR1,021,838.38 -
IMI Norgren 1500 L/min G 1/2 Pneumatic Separator, 0.3bar to 1 MPa
IDR1,922,004.36 -
SMC 300 L/min G 1/4 Pneumatic Separator, 0.1MPa to 1.5 MPa
IDR2,217,059.93 -
SMC 750 L/min G 3/8 Pneumatic Separator, 0.1MPa to 1.5 MPa
IDR2,822,694.79 -
SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa
IDR3,885,230.49