Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Flexible Tubing, Blue, 80.6mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
IDR1,252,386.60Reel (1 Reel of 10 Metres) -
RS PRO PUR Flexible Tubing, Transparent, 12mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
IDR1,294,132.82 -
RS PRO PVC Flexible Tubing, Blue, 29mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
IDR711,993.32Reel (1 Reel of 10 Metres) -
RS PRO PVC Hose, Green, 39.6mm External Diameter, 10m LongReinforced, 127 (Minimum)mm Bend Radius, Applications Various
IDR1,200,780.72 -
RS PRO PVC Hose, Transparent, White, 47.6mm External Diameter, 10m LongReinforced, 160mm Bend Radius, Applications
IDR1,950,954.00 -
RS PRO PVC Hose, Green, 52.8mm External Diameter, 5m LongReinforced, 180mm Bend Radius, Applications Various
IDR1,101,449.89 -
RS PRO Polytetrafluoroethylene (PTFE) Flexible Tube, Natural, 6mm External Diameter, 50m Long, 54mm Bend Radius
IDR3,894,251.03 -
RS PRO Hose, 15.3mm External Diameter, 15m Long, Reinforced, 60mm Bend Radius
IDR565,357.10 -
RS PRO Hose, 15.3mm External Diameter, 15m Long, Reinforced, 60mm Bend Radius
IDR355,472.21 -
RS PRO PVC Flexible Tubing, Yellow, 25.5mm External Diameter, 50m Long, Reinforced, 160mm Bend Radius, Water
IDR3,070,969.42 -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water
IDR1,748,306.52 -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 25m Long, Reinforced, 100mm Bend Radius, Water
IDR1,112,673.12 -
RS PRO PVC Flexible Tubing, Yellow, 32.5mm External Diameter, 25m Long, Reinforced, 200mm Bend Radius, Water
IDR1,794,667.90 -
RS PRO PUR Hose, Green, 15mm External Diameter, 50m Long, Reinforced, 38mm Bend Radius, Air, Water Applications
IDR3,468,292.74 -
RS PRO PUR Hose, Green, 12mm External Diameter, 60m Long, Reinforced, 22mm Bend Radius, Air, Water Applications
IDR3,419,518.89 -
RS PRO PUR Hose, Green, 19mm External Diameter, 30m Long, Reinforced, 65mm Bend Radius, Air, Water Applications
IDR2,784,724.61 -
RS PRO PVC Flexible Tubing, Clear, 9mm External Diameter, 25m Long, 81mm Bend Radius, Applications Various Applications
IDR332,815.97 -
RS PRO PVC Flexible Tubing, Clear, 11mm External Diameter, 25m Long, 99mm Bend Radius, Applications Various Applications
IDR490,990.09 -
RS PRO PVC Flexible Tubing, Clear, 8mm External Diameter, 25m Long, 72mm Bend Radius, Applications Various Applications
IDR198,346.99 -
RS PRO PVC Flexible Tubing, Clear, 6mm External Diameter, 25m Long, 54mm Bend Radius, Applications Various Applications
IDR188,067.77 -
RS PRO PVC Flexible Tubing, Clear, 15mm External Diameter, 25m Long, 135mm Bend Radius, Applications Various
IDR416,308.41 -
RS PRO PVC Flexible Tubing, Clear, 13mm External Diameter, 25m Long, 117mm Bend Radius, Applications Various
IDR438,545.09 -
RS PRO PVC Flexible Tubing, Clear, 31mm External Diameter, 25m Long, 279mm Bend Radius, Applications Various
IDR1,794,353.23 -
RS PRO PVC Flexible Tubing, Black, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
IDR1,495,626.51