Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Flexible Tubing, Clear, 6mm External Diameter, 25m Long, 54mm Bend Radius, Applications Various Applications
IDR188,067.77 -
RS PRO PVC Flexible Tubing, Clear, 8mm External Diameter, 25m Long, 72mm Bend Radius, Applications Various Applications
IDR198,346.99 -
RS PRO PVC Flexible Tubing, Clear, 9mm External Diameter, 25m Long, 81mm Bend Radius, Applications Various Applications
IDR332,815.97 -
RS PRO Hose, 15.3mm External Diameter, 15m Long, Reinforced, 60mm Bend Radius
IDR355,472.21 -
RS PRO PVC Flexible Tubing, Transparent, 10mm External Diameter, 25m LongReinforced, 20mm Bend Radius, Applications
IDR377,708.89Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Clear, 15mm External Diameter, 25m Long, 135mm Bend Radius, Applications Various
IDR416,308.41 -
RS PRO PVC Flexible Tubing, Green, 30m Long, Reinforced, Water Applications
IDR432,671.25Reel (1 Reel of 30 Metres) -
RS PRO PVC Flexible Tubing, Clear, 13mm External Diameter, 25m Long, 117mm Bend Radius, Applications Various
IDR438,545.09 -
Merlett Plastics PVC Flexible Tube, Clear, 17.5mm External Diameter, 5m Long, 30mm Bend Radius, Industrial Liquids
IDR465,921.38 -
RS PRO PVC Flexible Tubing, Clear, 11mm External Diameter, 25m Long, 99mm Bend Radius, Applications Various Applications
IDR490,990.09 -
RS PRO PET, PVC Flexible Tubing, Transparent, 24mm External Diameter, 25m LongReinforced, 95mm Bend Radius,
IDR554,028.98 -
Merlett Plastics PVC Hose, Green, 26.2mm External Diameter, 5m Long, Reinforced, 65mm Bend Radius, Liquid Applications
IDR565,671.77 -
RS PRO PET, PVC Flexible Tubing, Transparent, 10.5mm External Diameter, 25m LongReinforced, 30mm Bend Radius,
IDR592,628.50 -
RS PRO Hose, 15.3mm External Diameter, 15m Long, Reinforced, 60mm Bend Radius
IDR594,831.19 -
RS PRO PVC Flexible Tubing, Blue, 11.5mm External Diameter, 25m LongReinforced, 28mm Bend Radius, Applications Various
IDR621,473.25 -
RS PRO PVC Flexible Tubing, Blue, 43.2mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
IDR633,955.16Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 11.5mm External Diameter, 25m LongReinforced, 28mm Bend Radius, Applications
IDR658,289.64Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 25mm External Diameter, 25m Long, 225mm Bend Radius, Applications Various
IDR689,441.97 -
RS PRO PVC Flexible Tube, 15.8mm External Diameter, 20m Long, Reinforced
IDR692,274.00 -
RS PRO PVC Flexible Tubing, Blue, 29mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
IDR711,993.32Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Blue, 55.3mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
IDR730,034.40Reel (1 Reel of 10 Metres) -
RS PRO PET, PVC Flexible Tubing, Transparent, 12mm External Diameter, 25m LongReinforced, 40mm Bend Radius,
IDR736,222.91 -
RS PRO PVC Flexible Tubing, Blue, 36.2mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
IDR744,614.11Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 13.5mm External Diameter, 25m LongReinforced, 29mm Bend Radius, Applications
IDR755,103.11Reel (1 Reel of 25 Metres)