Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Flexible Tubing, Transparent, 12mm External Diameter, 25m Long, 81mm Bend Radius, Applications Various
IDR848,874.77 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 10mm External Diameter, 25m Long, Applications
IDR2,254,400.77 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 7mm External Diameter, 25m Long, Applications
IDR1,356,647.26 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 5mm External Diameter, 50m Long, Applications
IDR1,830,435.39 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 4mm External Diameter, 50m Long, Applications
IDR1,796,555.92 -
RS PRO PVC Flexible Tubing, Blue, 80.6mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
IDR1,252,386.60Reel (1 Reel of 10 Metres) -
RS PRO PUR Flexible Tubing, Transparent, 12mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
IDR1,294,132.82 -
RS PRO PVC Flexible Tubing, Blue, 29mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
IDR711,993.32Reel (1 Reel of 10 Metres) -
Saint Gobain Fluid Transfer Versilon™ C-210-A Flexible Tube, Transparent, 3.2mm External Diameter, 30m Long, 3/16in
IDR912,962.56 -
RS PRO PVC Hose, Green, 39.6mm External Diameter, 10m LongReinforced, 127 (Minimum)mm Bend Radius, Applications Various
IDR1,200,780.72 -
RS PRO PVC Hose, Transparent, White, 47.6mm External Diameter, 10m LongReinforced, 160mm Bend Radius, Applications
IDR1,950,954.00 -
RS PRO PVC Hose, Green, 52.8mm External Diameter, 5m LongReinforced, 180mm Bend Radius, Applications Various
IDR1,101,449.89 -
Merlett Plastics PVC Flexible Tube, 116.4mm External Diameter, 5m Long, 400mm Bend Radius, Applications Various
IDR2,875,664.24 -
Merlett Plastics PVC Flexible Tube, Clear, 32mm External Diameter, 5m Long, 65mm Bend Radius, Industrial Liquids
IDR1,099,876.54 -
Merlett Plastics PVC Flexible Tube, Clear, 21.5mm External Diameter, 10m Long, 40mm Bend Radius, Industrial Liquids
IDR1,210,745.27 -
Merlett Plastics PVC Flexible Tube, Clear, 17.5mm External Diameter, 10m Long, 30mm Bend Radius, Industrial Liquids
IDR923,241.78 -
Merlett Plastics PVC Flexible Tube, Clear, 17.5mm External Diameter, 5m Long, 30mm Bend Radius, Industrial Liquids
IDR465,921.38 -
Merlett Plastics PVC Hose, Black, 30.6mm External Diameter, 30m Long, Reinforced, 25mm Bend Radius
IDR1,533,386.91 -
Merlett Plastics Hose, Black, 16.4mm External Diameter, 30m Long, Reinforced, 12mm Bend Radius
IDR1,125,364.81 -
Merlett Plastics PVC Hose, Green, 26.2mm External Diameter, 5m Long, Reinforced, 65mm Bend Radius, Liquid Applications
IDR565,671.77 -
Merlett Plastics PVC Hose, Clear, 60mm External Diameter, 5m Long, Reinforced, 125mm Bend Radius, Liquid Food
IDR1,414,441.65 -
Merlett Plastics PVC Hose, Clear, 33mm External Diameter, 5m Long, Reinforced, 60mm Bend Radius, Liquid Food
IDR1,188,928.15 -
Merlett Plastics PVC Hose, Clear, 41mm External Diameter, 10m Long, Reinforced, 75mm Bend Radius, Liquid Food
IDR3,019,468.43 -
Merlett Plastics PVC Hose, Clear, 33mm External Diameter, 10m Long, Reinforced, 60mm Bend Radius, Liquid Food
IDR2,158,950.87