Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Flexible Tubing, Green, 50m Long, Reinforced, Water Applications
IDR1,201,934.51Reel (1 Reel of 50 Metres) -
Merlett Plastics PVC Flexible Tube, Clear, 21.5mm External Diameter, 10m Long, 40mm Bend Radius, Industrial Liquids
IDR1,210,745.27 -
RS PRO PVC Flexible Tubing, Transparent, 18.5mm External Diameter, 25m LongReinforced, 55mm Bend Radius, Applications
IDR1,230,254.81Reel (1 Reel of 25 Metres) -
RS PRO PVC Hose, Black, 38mm External Diameter, 30m LongReinforced, 40 (Minimum)mm Bend Radius, Applications Various
IDR1,241,687.82 -
RS PRO PVC Flexible Tubing, Blue, 80.6mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
IDR1,252,386.60Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Blue, 13mm External Diameter, 25m Long, Reinforced, 40mm Bend Radius, Chemical, Gas, Water
IDR1,255,638.19 -
RS PRO PUR Flexible Tubing, Transparent, 12mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
IDR1,294,132.82 -
RS PRO PVC Flexible Tubing, Transparent, 18mm External Diameter, 25m Long, 162mm Bend Radius, Applications Various
IDR1,297,699.08 -
Merlett Plastics PVC Hose, Clear, 27mm External Diameter, 10m Long, Reinforced, 50mm Bend Radius, Liquid Food
IDR1,305,041.38 -
RS PRO PVC Hose, Transparent, White, 39.2mm External Diameter, 10m LongReinforced, 143mm Bend Radius, Applications
IDR1,327,173.17 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 7mm External Diameter, 25m Long, Applications
IDR1,356,647.26 -
RS PRO PVC Flexible Tubing, Blue, 10.5mm External Diameter, 30m Long, Reinforced, 28mm Bend Radius, Compressed Air,
IDR1,396,295.68 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 8mm External Diameter, 25m Long, Applications
IDR1,400,071.72 -
Merlett Plastics PVC Hose, Clear, 60mm External Diameter, 5m Long, Reinforced, 125mm Bend Radius, Liquid Food
IDR1,414,441.65 -
RS PRO PVC Flexible Tubing, Blue, 55.3mm External Diameter, 20m Long, Reinforced, Chemical, Water Applications
IDR1,492,374.92Reel (1 Reel of 20 Metres) -
RS PRO PVC Flexible Tubing, Black, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
IDR1,495,626.51 -
RS PRO PVC Flexible Tubing, Red, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
IDR1,495,626.51 -
Merlett Plastics PVC Hose, Black, 30.6mm External Diameter, 30m Long, Reinforced, 25mm Bend Radius
IDR1,533,386.91 -
RS PRO PVC Flexible Tubing, Blue, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
IDR1,548,700.85 -
RS PRO PET, PVC Flexible Tubing, Transparent, 21mm External Diameter, 25m LongReinforced, 100mm Bend Radius,
IDR1,582,999.88 -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, Water Applications
IDR1,587,824.82 -
RS PRO PVC Hose, Clear, 32mm External Diameter, 10m Long, Reinforced, 114 (Minimum)mm Bend Radius, Food, Liquid
IDR1,649,709.92 -
RS PRO PVC Flexible Tubing, Yellow, 25.5mm External Diameter, 25m Long, Reinforced, Water Applications
IDR1,659,464.69 -
RS PRO PVC Flexible Tubing, Transparent, 33mm External Diameter, 15m LongReinforced, 210mm Bend Radius, Applications
IDR1,684,533.40