Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Hose, Transparent, White, 32mm External Diameter, 10m LongReinforced, 114mm Bend Radius, Applications
IDR2,421,385.65 -
RS PRO PVC Hose, Transparent, White, 24.6mm External Diameter, 10m LongReinforced, 86mm Bend Radius, Applications
IDR2,251,358.96 -
RS PRO PVC Hose, Clear, 86.4mm External Diameter, 10m Long, Reinforced, 342 (Minimum)mm Bend Radius, Food, Liquid
IDR6,898,195.74 -
RS PRO PVC Hose, Clear, 59.8mm External Diameter, 10m Long, Reinforced, 230 (Minimum)mm Bend Radius, Food, Liquid
IDR4,078,228.09 -
RS PRO PVC Hose, Clear, 32mm External Diameter, 10m Long, Reinforced, 114 (Minimum)mm Bend Radius, Food, Liquid
IDR2,658,541.94 -
RS PRO PVC Hose, Green, 52.8mm External Diameter, 30m LongReinforced, 180mm Bend Radius, Applications Various
IDR5,548,576.11 -
RS PRO PVC Hose, Green, 47.6mm External Diameter, 5m LongReinforced, 160mm Bend Radius, Applications Various
IDR976,316.12 -
RS PRO PVC Hose, Black, 38mm External Diameter, 30m LongReinforced, 40 (Minimum)mm Bend Radius, Applications Various
IDR2,714,867.87 -
RS PRO PVC Hose, Black, 23.7mm External Diameter, 30m LongReinforced, 24 (Minimum)mm Bend Radius, Applications Various
IDR1,695,546.85 -
RS PRO PVC Flexible Tubing, Transparent, 16mm External Diameter, 25m LongReinforced, 40mm Bend Radius, Applications
IDR1,131,553.32Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 25mm External Diameter, 25m Long, 225mm Bend Radius, Applications Various
IDR689,441.97 -
RS PRO PVC Flexible Tubing, Transparent, 18mm External Diameter, 25m Long, 162mm Bend Radius, Applications Various
IDR1,297,699.08 -
RS PRO PVC Flexible Tubing, Transparent, 16mm External Diameter, 25m Long, 144mm Bend Radius, Applications Various
IDR1,077,010.52 -
RS PRO PVC Flexible Tubing, Transparent, 14mm External Diameter, 25m Long, 126mm Bend Radius, Applications Various
IDR893,453.02 -
RS PRO PVC Flexible Tubing, Transparent, 18.5mm External Diameter, 25m LongReinforced, 55mm Bend Radius, Applications
IDR1,230,254.81Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 11.5mm External Diameter, 25m LongReinforced, 28mm Bend Radius, Applications
IDR658,289.64Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 10mm External Diameter, 25m LongReinforced, 20mm Bend Radius, Applications
IDR377,708.89Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 13.5mm External Diameter, 25m LongReinforced, 29mm Bend Radius, Applications
IDR755,103.11Reel (1 Reel of 25 Metres)