Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Flexible Tubing, Transparent, 41mm External Diameter, 15m LongReinforced, 320mm Bend Radius, Applications
IDR2,797,940.75 -
Merlett Plastics PVC Hose, Clear, 41mm External Diameter, 10m Long, Reinforced, 75mm Bend Radius, Liquid Food
IDR3,019,468.43 -
RS PRO PVC Flexible Tubing, Blue, 21.5mm External Diameter, 30m Long, Reinforced, 95mm Bend Radius, Compressed Air,
IDR3,189,914.68 -
Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 8mm External Diameter, 50m Long, 21mm
IDR3,269,211.52 -
RS PRO PVC Flexible Tube, Transparent, White, 59.8mm External Diameter, 10m LongReinforced, 230mm Bend Radius,
IDR3,280,959.20 -
Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 12mm External Diameter, 50m Long, 33mm
IDR3,406,512.53 -
RS PRO PVC Flexible Tubing, Yellow, 25.5mm External Diameter, 50m Long, Reinforced, 160mm Bend Radius, Water
IDR3,449,622.32 -
RS PRO PUR Hose, Green, 15mm External Diameter, 50m Long, Reinforced, 38mm Bend Radius, Air, Water Applications
IDR3,468,292.74 -
RS PRO PUR Hose, Green, 12mm External Diameter, 60m Long, Reinforced, 22mm Bend Radius, Air, Water Applications
IDR3,703,980.57 -
Merlett Plastics PVC Flexible Tube, 116.4mm External Diameter, 5m Long, 400mm Bend Radius, Applications Various
IDR3,822,925.83 -
RS PRO Polytetrafluoroethylene (PTFE) Flexible Tube, Natural, 6mm External Diameter, 50m Long, 54mm Bend Radius
IDR3,894,251.03 -
RS PRO PVC Flexible Tubing, Transparent, 48.5mm External Diameter, 15m LongReinforced, 420mm Bend Radius, Applications
IDR4,043,929.06 -
RS PRO PVC Hose, Clear, 59.8mm External Diameter, 10m Long, Reinforced, 230 (Minimum)mm Bend Radius, Food, Liquid
IDR4,078,228.09 -
RS PRO PVC Flexible Tube, Transparent, White, 69mm External Diameter, 10m LongReinforced, 270mm Bend Radius,
IDR4,168,957.94 -
RS PRO PVC Hose, Green, 52.8mm External Diameter, 30m LongReinforced, 180mm Bend Radius, Applications Various
IDR5,548,576.11 -
RS PRO PVC Hose, Blue, 87.6mm External Diameter, 10m LongReinforced, 342 (Minimum)mm Bend Radius, Applications Various
IDR6,020,686.00 -
RS PRO PVC Hose, Clear, 86.4mm External Diameter, 10m Long, Reinforced, 342 (Minimum)mm Bend Radius, Food, Liquid
IDR6,898,195.74 -
Merlett Plastics PVC Hose, Green, 10m Long
IDR8,483,293.42