Hose Couplings
Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.
-
Straight Hose Coupling 1/4in Coupling Insert - Non-Valved, Thread Mount, 1/4 in NPT Male, Acetal
IDR74,786.57 -
Straight Hose Coupling 1/4in Coupling Insert - Valved, Thread Mount, 1/4 in NPT Male, Acetal
IDR259,602.75 -
Straight Hose Coupling 1/4in Coupling Insert - Valved, Thread Mount, 1/4 in R Male, Acetal
IDR243,344.80 -
Straight Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in BSPT Male, Brass
IDR647,485.97 -
Straight Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in NPT Male, PP
IDR393,652.17 -
Straight Hose Coupling 3/8in Coupling Insert - Valved, Thread Mount, PP
IDR402,672.71 -
Straight Hose Coupling R 1/4in Coupling Insert - Valved, Thread Mount, 1/4 in Male, Brass
IDR764,857.88 -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in BSP Female, PP
IDR66,290.48 -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in Male, PP
IDR434,664.16 -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in R Male, PP
IDR82,653.32 -
Straight Male Hose Coupling 1-1/2in Part A Cam & Groove Adapter, 1-1/2 in BSPT Female, Stainless Steel
IDR768,004.58 -
Straight Male Hose Coupling 1-1/2in Part B Cam & Groove Coupler, 1-1/2 in R Male, Stainless Steel
IDR1,182,215.19 -
Straight Male Hose Coupling 1-1/2in Part C Cam & Groove Coupler, Stainless Steel
IDR1,308,922.31 -
Straight Male Hose Coupling 1-1/2in Part D Cam & Groove Coupler, 1-1/2 in G Female, Stainless Steel
IDR1,220,604.93 -
Straight Male Hose Coupling 1-1/2in Part E Cam & Groove Adapter, Stainless Steel
IDR811,533.93 -
Straight Male Hose Coupling 1-1/2in Part F Cam & Groove Adapter, 1-1/2 in R Male, Stainless Steel
IDR768,633.92 -
Straight Male Hose Coupling 1/2in Straight Coupler, 1/2 in BSP Female, Brass
IDR269,042.85 -
Straight Male Hose Coupling 1/2in Straight Coupler, 1/2 in BSP Female, Chrome Plated Brass
IDR86,534.25 -
Straight Male Hose Coupling 1/2in, 1/2 in BSP Male, Nylon
IDR249,952.87Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/2in, 1/2 in BSP Male, Nylon
IDR249,952.87Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in Adaptor, 1/4 in BSP Male, Nylon
IDR132,476.07Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in Adaptor, 1/4 in BSP Male, Nylon
IDR166,460.43Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in Coupling Body - Non-Valved, Pipe Thread, 1/4 in BSPT Male, Acetal
IDR199,605.67 -
Straight Male Hose Coupling 1/4in Coupling Body - Valved, Pipe Thread, 1/4 in NPT Male, Acetal
IDR177,788.55