Hose Couplings
Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.
-
Straight Male Hose Coupling 1/4in, 1/4 in BSP Male, Nylon
IDR160,062.14Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/8in Adaptor, 1/8 in BSP Male, Nylon
IDR114,434.99Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/8in Coupling Body - Valved, Pipe Thread, 1/8 in NPT Male, Acetal
IDR186,704.20 -
Straight Male Hose Coupling 1/8in, 1/8 in R Male, Polyamide
IDR55,486.81Pack (1 Pack of 5) -
Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium
IDR28,110.52 -
Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSPT Female, Stainless Steel
IDR361,346.05 -
Straight Male Hose Coupling 1in Part B Cam & Groove Coupler, 1 in BSPT Male, Stainless Steel
IDR779,332.70 -
Straight Male Hose Coupling 1in Part C Cam & Groove Coupler, Stainless Steel
IDR197,507.87 -
Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, 1 in G Female, Stainless Steel
IDR205,794.18 -
Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, Aluminium
IDR221,422.79 -
Straight Male Hose Coupling 1in Part E Cam & Groove Adapter, Stainless Steel
IDR473,473.46 -
Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel
IDR487,109.16 -
Straight Male Hose Coupling 1in Straight Coupler, 1 in BSP Female, Chrome Plated Brass
IDR203,801.27 -
Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSP, Aluminium
IDR54,857.47 -
Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSPT Female, Stainless Steel
IDR751,746.63 -
Straight Male Hose Coupling 2in Part B Cam & Groove Coupler, 2 in R Male, Stainless Steel
IDR1,334,935.03 -
Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Aluminium
IDR139,503.70 -
Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Stainless Steel
IDR808,911.68 -
Straight Male Hose Coupling 2in Part E Cam & Groove Adapter, Stainless Steel
IDR1,101,345.00 -
Straight Male Hose Coupling 2in Part F Cam & Groove Adapter, 2 in R Male, Stainless Steel
IDR320,124.28 -
Straight Male Hose Coupling 3/4in Nipple to Threaded, 3/4 in BSP Male, Chrome Plated Brass
IDR1,203,298.08Box (1 Box of 10) -
Straight Male Hose Coupling 3/4in, 3/4 in BSP Male, Nylon
IDR323,375.87Pack (1 Pack of 5) -
Straight Male Hose Coupling 3/8in Adaptor, 3/8 in BSP Male, Nylon
IDR146,006.88Pack (1 Pack of 5) -
Straight Male Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in R Male, Acetal
IDR222,261.91