Solenoid Valves
Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ‘solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic. You can learn more in our comprehensive solenoid valves guide.Uses of Solenoid Valves:Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.BenefitsAutomatic operationFast switching abilityInstant reaction timeSafe switchingHighly reliableCan lead to a reduction of energy usage compared to a direct acting valve
-
RS PRO 110 V dc, 220 V ac
IDR200,654.57 -
RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/4in
IDR200,654.57 -
RS PRO Solenoid Valve, 2 port(s) , NC, 230 V ac/dc, 3/4in
IDR222,576.58 -
RS PRO Solenoid Valve, 3 port(s) , NC, 24 V ac/dc, 3/4in
IDR256,141.38 -
RS PRO Solenoid Valve, 3 port(s) , NC, 24 V ac/dc, 3/4in
IDR300,404.96 -
RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/8in
IDR304,181.00 -
RS PRO 110 V ac
IDR348,129.91 -
RS PRO 110 V dc, 220 V ac
IDR348,129.91 -
Hydralectric Solenoid Valve 72003, 2 port(s) , NC, 12 V dc, 1/2in
IDR414,839.95 -
SMC Solenoid Valve VDW250-6G-1-M5-Q, 3 port(s) , NO/NC, 12 V dc, M5
IDR455,537.27 -
SMC Solenoid Valve VDW250-5G-2-01F-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in
IDR458,054.63 -
SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5
IDR550,357.83 -
SMC Solenoid Valve VX212AZ1D, 2 port(s) , NC, 12 V dc, 1/8in
IDR563,783.75 -
SMC Solenoid Valve VX210HG, 2 port(s) , NC, 24 V dc, 6mm
IDR571,021.16 -
SMC Solenoid Valve VX210AGA, 2 port(s) , NC, 24 V dc, 1/8in
IDR593,048.06 -
SMC Solenoid Valve VX220ALA, 2 port(s) , NC, 230 V ac, 1/4in
IDR743,250.54 -
SMC Solenoid Valve VDW350-5G-4-02F-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in
IDR781,954.95 -
SMC Solenoid Valve VDW22UAH, 2 port(s) , NC, 24 V dc, 1/8in
IDR868,803.87 -
-19.60%
Burkert Solenoid Valve 134071, 2 port(s) , NC, 24 V dc, 1/8in
IDR1,098,303.19IDR875,726.61 -
SMC Solenoid Valve VX222AGA, 2 port(s) , NC, 24 V dc, 1/4in
IDR969,498.27 -
SMC Solenoid Valve VX3114-01F-5D1, 3 port(s) , Common, 24 V dc, 1/8in
IDR971,596.07 -
SMC Solenoid Valve LVM095R-6A-6-Q, 3 port(s) , Universal, 12 V dc
IDR1,051,102.69 -
SMC Solenoid Valve VX230AGA, 2 port(s) , NC, 24 V dc, 1/4in
IDR1,068,094.87 -
Burkert Solenoid Valve 143492, 2 port(s) , NO, 230 V ac, 1/4in
IDR1,142,881.44