Embedded Linear Power Supplies
An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.How do embedded linear power supplies work?Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.What are embedded linear power suppliers used for?Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.
-
Embedded Linear Power Supply
IDR4,280,036.45 -
Embedded Linear Power Supply
IDR2,543,162.94 -
Embedded Linear Power Supply
IDR4,056,620.75 -
Embedded Linear Power Supply Encapsulated, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output, 2.7A,
IDR433,195.70 -
Embedded Linear Power Supply Encapsulated, 207 → 253V ac Input, ±12V dc Output, 400mA, 9.6W
IDR2,465,439.45 -
Embedded Linear Power Supply Encapsulated, 207 → 253V ac Input, ±15V dc Output, 500mA, 15W
IDR2,457,258.03 -
Embedded Linear Power Supply Encapsulated, 240V ac Input, 24V dc Output, 500mA, 12W
IDR298,621.83 -
Embedded Linear Power Supply Open Frame, 100 → 264V ac Input, -5 V, 5 V, 12 V Output, 1.7 A, 6 A, 700 mA, 53W
IDR4,314,440.37 -
Embedded Linear Power Supply Open Frame, 100 → 264V ac Input, 24V Output, 1.2A, 28.8W
IDR1,506,744.85 -
Embedded Linear Power Supply Open Frame, 100 → 264V ac Input, 24V Output, 3.6A, 86.4W
IDR2,625,186.92 -
Embedded Linear Power Supply Open Frame, 100 → 264V ac Input, 5V Output, 6A, 30W
IDR4,635,193.99 -
Embedded Linear Power Supply Open Frame, 220V ac Input, 12V dc Output, 1A
IDR507,982.27 -
Embedded Linear Power Supply Open Frame, 220V ac Input, 24V dc Output, 3A
IDR1,240,534.03 -
Embedded Linear Power Supply Open Frame, 220V ac Input, 24V dc Output, 5A
IDR3,364,976.09 -
Embedded Linear Power Supply Open Frame, 250V ac Input, 11.5 → 12.5V dc Output, 500mA
IDR1,502,863.92 -
Embedded Linear Power Supply Open Frame, 3.5 → 27 V ac, 3.5 → 28 V dc Input, 1.25 → 24V dc Output,
IDR691,434.88 -
Embedded Linear Power Supply Wall Mount, 230V ac Input, 24V ac Output, 7A, 168VA
IDR3,529,968.06