Embedded Switch Mode Power Supplies (SMPS)
A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.</pRS Components stock an extensive range of high-quality, high-efficiency SMPS from industry-leading brands including Mean Well, XP Power, TDK-Lambda, TRACOPOWER, Cosel, and of course RS PRO.How do SMPS work?For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power of the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.How do SMPS convert AC to DC?In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.Which SMPS is best for a desktop PC?The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.Switching power supply units with higher efficiency and lower levels of heat dissipation is typically compact in nature, making them ideal for projects with limited space.Where are SMPS used?Switch mode power supplies are used in a wide range of industrial, commercial, and domestic applications. Some of the most common are:ServersPC/LaptopsMobile phone chargersSecurity systems such as CCTV CamerasMachine tool industries
-
Mean Well Embedded Switch Mode Power Supply SMPS, 7.5V dc, 4A, 30W Open Frame
IDR221,842.35 -
Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 6.5A, 156W Enclosed
IDR875,726.61 -
Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 13A, 156W Enclosed
IDR829,784.79 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5V dc, 26A, 130W Enclosed
IDR930,374.30 -
Mean Well Embedded Switch Mode Power Supply SMPS, ±5 V dc, ±12 V dc, 2 A, 4 A, 15 A, 600 mA, 150W Enclosed
IDR3,442,489.80 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, ±24 V dc, 2 A, 3 A, 10 A, 20 A, 316W Enclosed
IDR3,454,342.37 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, ±24 V dc, 1.6 A, 3 A, 8 A, 20 A, 316W Enclosed
IDR1,929,346.66 -
Mean Well Embedded Switch Mode Power Supply SMPS, ±5 V dc, ±12 V dc, 3.1 A, 7 A, 500 mA, 80.7W Enclosed
IDR1,031,698.04 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 4.5 A, 10 A, 132.5W Enclosed
IDR542,491.08 -
Mean Well Embedded Switch Mode Power Supply SMPS, 3.3V dc, 3A, 9.9W Enclosed
IDR140,762.38 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5V dc, 3A, 15W Enclosed
IDR139,503.70 -
Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 1.3A, 15.6W Enclosed
IDR148,629.13 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 12 V dc, 24 V dc, 1 A, 2 A, 6 A, 90W Enclosed
IDR482,074.44 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 2.2 A, 5 A, 500 mA, 65.5W Enclosed
IDR885,061.82 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 2.8 A, 5 A, 500 mA, 64.6W Enclosed
IDR885,061.82 -
POWER SUPPLY,RT-125D,SMPS,5/24/12V,136W
IDR537,561.25 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5V dc, 2 A, 2.5 A, 8 A, 500 mA, 124W Enclosed
IDR592,628.50 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 3.5 A, 8 A, 500 mA, 88W Enclosed
IDR1,044,704.40 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5V dc, 1 A, 1.5 A, 4 A, 68W Enclosed
IDR436,761.96 -
Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 625mA, 15W Enclosed
IDR144,643.31 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 3 A, 7 A, 500 mA, 87.5W Enclosed
IDR557,385.46 -
Mean Well Embedded Switch Mode Power Supply SMPS, ±5 V dc, ±12 V dc, 2.8 A, 6 A, 500 mA, 66W Enclosed
IDR854,958.39 -
TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 14A, 336W Enclosed
IDR7,417,086.57 -
Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 3 A, 6 A, 500 mA, 72W Open Frame
IDR445,887.39