Embedded Switch Mode Power Supplies (SMPS)
A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.</pRS Components stock an extensive range of high-quality, high-efficiency SMPS from industry-leading brands including Mean Well, XP Power, TDK-Lambda, TRACOPOWER, Cosel, and of course RS PRO.How do SMPS work?For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power of the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.How do SMPS convert AC to DC?In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.Which SMPS is best for a desktop PC?The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.Switching power supply units with higher efficiency and lower levels of heat dissipation is typically compact in nature, making them ideal for projects with limited space.Where are SMPS used?Switch mode power supplies are used in a wide range of industrial, commercial, and domestic applications. Some of the most common are:ServersPC/LaptopsMobile phone chargersSecurity systems such as CCTV CamerasMachine tool industries
-
XP Power AC-DC Converter, 28V dc, 5.4A, 150W Open Frame
IDR1,474,963.18 -
XP Power AC-DC Converter, 28V dc, 8.9A, 250W Open Frame
IDR1,782,710.44 -
XP Power AC-DC Converter, 3V dc, 1.21A, 5W Encapsulated
IDR213,975.60 -
XP Power AC-DC Converter, 48V dc, 1.25A, 60W Open Frame
IDR903,417.57 -
XP Power AC-DC Converter, 48V dc, 2.1A, 100W Open Frame
IDR986,385.56 -
XP Power AC-DC Converter, 5 V dc, 12 V dc, 1.3 A, 3 A, 30W Encapsulated
IDR1,131,448.43 -
XP Power AC-DC Converter, 5 V dc, 12 V dc, 24 V dc, 2 A, 6 A, 800 mA, 63W Open Frame
IDR1,266,861.42 -
XP Power AC-DC Converter, 5 V dc, 12 V dc, 24 V dc, 3.5 A, 15 A, 800 mA, 120W Enclosed
IDR2,595,293.27 -
XP Power AC-DC Converter, 5 V dc, ±12 V dc, 2 A, 6 A, 500 mA, 40W Open Frame
IDR853,699.71 -
XP Power AC-DC Converter, 5 V dc, ±12 V dc, 3 A, 10 A, 800 mA, 100W Open Frame
IDR2,472,676.86 -
XP Power AC-DC Converter, 5 V dc, ±12 V dc, 3 A, 8 A, 500 mA, 60W Open Frame
IDR995,720.77 -
XP Power AC-DC Converter, 5 V dc, ±15 V dc, 1.5 A, 6 A, 500 mA, 40W Open Frame
IDR819,295.79 -
XP Power AC-DC Converter, 5 V dc, ±15 V dc, 2.5 A, 8 A, 500 mA, 60W Open Frame
IDR1,005,895.10 -
XP Power AC-DC Converter, 5 V dc, ±15 V dc, 3 A, 10 A, 800 mA, 100W Open Frame
IDR2,472,676.86 -
XP Power AC-DC Converter, 5 V dc, ±15 V dc, ±24 V dc, 2 A, 10 A, 800 mA, 100W Open Frame
IDR2,484,424.54 -
XP Power AC-DC Converter, 5V dc, 10A, 50W Enclosed
IDR435,083.72 -
XP Power AC-DC Converter, 5V dc, 12A, 60W Open Frame
IDR976,735.68 -
XP Power AC-DC Converter, 5V dc, 1A, 5W Encapsulated
IDR326,942.13 -
XP Power AC-DC Converter, 5V dc, 1A, 5W Encapsulated
IDR441,482.01 -
XP Power AC-DC Converter, 5V dc, 3A, 15W Encapsulated
IDR787,304.34 -
XP Power AC-DC Converter, 5V dc, 4A, 20W Encapsulated
IDR720,384.52 -
XP Power AC-DC Converter, 5V dc, 5A, 25W Encapsulated
IDR862,825.14 -
XP Power AC-DC Converter, 5V dc, 8A, 40W Open Frame
IDR730,663.74 -
XP Power AC-DC Converter, 9V dc, 1.67A, 15W Encapsulated
IDR720,069.85