Couplings
Couplings are used to join two shafts together for the purpose of transmitting power.Couplings can be either material flexing or mechanical flexing.Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.Factors to consider unless you are replacing a like for like coupling are:Horsepower of the motorRPMBSE (the distance between shaft endsOperating temperatureSpace availableRun cycleAngular, parallel or axial misalignment handlingThere are many different types of couplings available and many factors should be considered before deciding on a specific type.Some of the types of couplings available:General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They’re best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.
-
RS PRO Jaw Coupling Coupler
IDR57,479.72 -
SKF Jaw Coupling Coupler 44.5mm Outside Diamter
IDR69,751.85 -
RS PRO Gear Coupling Coupler 40mm Outside Diamter
IDR92,617.87 -
RS PRO Gear Coupling Coupler 66mm Outside Diamter
IDR92,827.65 -
KTR Jaw Coupling Coupler
IDR95,449.90 -
SKF Jaw Coupling Coupler 54mm Outside Diamter
IDR106,043.79 -
KTR Jaw Coupling Coupler
IDR132,580.96 -
Huco Oldham Coupling Coupler
IDR143,384.63Bag (1 Bag of 10) -
KTR Jaw Coupling Coupler
IDR147,790.01 -
KTR Jaw Coupling Coupler
IDR168,033.78 -
RS PRO Jaw Coupling Coupler
IDR159,957.25 -
KTR Jaw Coupling Coupler
IDR177,788.55 -
Huco Oldham Coupling Coupler
IDR171,914.71Bag (1 Bag of 10) -
KTR Jaw Coupling Coupler
IDR189,850.90 -
KTR Jaw Coupling Coupler
IDR189,850.90 -
Huco Oldham Coupling Coupler 25.4mm Outside Diamter
IDR212,507.14 -
SKF Jaw Coupling Coupler 27.5mm Outside Diamter
IDR222,576.58 -
SKF Jaw Coupling Coupler 35mm Outside Diamter
IDR224,359.71 -
RS PRO Jaw Coupling Coupler
IDR225,828.17 -
SKF Jaw Coupling Coupler 44.5mm Outside Diamter
IDR272,084.66 -
Huco Oldham Coupling Coupler 19mm Outside Diamter
IDR298,936.50 -
RS PRO Jaw Coupling Coupler
IDR304,285.89 -
Huco Oldham Coupling Coupler
IDR304,705.45Bag (1 Bag of 10) -
Huco Oldham Coupling Coupler
IDR314,670.00Bag (1 Bag of 5)