Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
RS PRO, Timing Belt, 94 Teeth, 191.01mm 6mm
IDR24,649.15 -
RS PRO, Timing Belt, 103 Teeth, 209.3mm 6mm
IDR26,012.72 -
RS PRO, Timing Belt, 114 Teeth, 231.65mm 6mm
IDR26,746.95 -
RS PRO, Timing Belt, 126 Teeth, 256.03mm 6mm
IDR28,530.08 -
RS PRO, Timing Belt, 57 Teeth, 115.82mm 6mm
IDR32,620.79 -
RS PRO, Timing Belt, 60 Teeth, 121.92mm 6mm
IDR35,452.82 -
RS PRO, Timing Belt, 80 Teeth, 162.56mm 6mm
IDR37,970.18 -
RS PRO, Timing Belt, 90 Teeth, 182.88mm 6mm
IDR37,970.18 -
RS PRO, Timing Belt, 95 Teeth, 193.04mm 6mm
IDR40,382.65 -
RS PRO, Timing Belt, 115 Teeth, 233.68mm 6mm
IDR42,480.45 -
RS PRO, Timing Belt, 130 Teeth, 264.16mm 6mm
IDR44,892.92 -
RS PRO, Timing Belt, 160 Teeth, 325.12mm 6mm
IDR46,885.83 -
RS PRO, Timing Belt, 60 Teeth, 300mm 9mm
IDR48,144.51 -
RS PRO, Timing Belt, 190 Teeth, 386.08mm 6mm
IDR53,808.57 -
RS PRO, Timing Belt, 67 Teeth, 136.14mm 6mm
IDR54,437.91 -
RS PRO, Timing Belt, 100 Teeth, 203.2mm 6mm
IDR60,626.42 -
RS PRO, Timing Belt, 315 Teeth, 640.08mm 6mm
IDR63,982.90 -
RS PRO, Timing Belt, 120 Teeth, 600mm 9mm
IDR98,281.93 -
RS PRO, Timing Belt, 80 Teeth, 400mm 15mm
IDR106,673.13 -
RS PRO, Timing Belt, 85 Teeth, 425mm 15mm
IDR114,015.43 -
RS PRO, Timing Belt, 90 Teeth, 450mm 15mm
IDR126,916.90 -
RS PRO, Timing Belt, 100 Teeth, 500mm 15mm
IDR136,252.11 -
RS PRO, Timing Belt, 120 Teeth, 600mm 15mm
IDR162,055.05 -
RS PRO, Timing Belt, 170 Teeth, 850mm 15mm
IDR205,164.84