Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 880 8M 30, Timing Belt, 110 Teeth, 880mm 30mm
IDR501,269.31 -
Contitech 2400 8M 20, Timing Belt, 300 Teeth, 2400mm 20mm
IDR734,439.78 -
Contitech 2000 8M 20, Timing Belt, 250 Teeth, 2000mm 20mm
IDR627,661.76 -
Contitech 950 5M 15, Timing Belt, 190 Teeth, 950mm 15mm
IDR280,580.75 -
Contitech 900 5M 15, Timing Belt, 180 Teeth, 900mm 15mm
IDR281,419.87 -
Contitech 550 5M 15, Timing Belt, 110 Teeth, 550mm 15mm
IDR213,241.37 -
Contitech 350 5M 15, Timing Belt, 70 Teeth, 350mm 15mm
IDR174,536.96 -
Contitech 425 5M 9, Timing Belt, 85 Teeth, 425mm 9mm
IDR123,979.98 -
Contitech 400 5M 9, Timing Belt, 80 Teeth, 400mm 9mm
IDR117,476.80 -
Contitech 300 5M 9, Timing Belt, 60 Teeth, 300mm 9mm
IDR104,785.11 -
Contitech 540 L 100, Timing Belt, 144 Teeth, 1370mm 25.4mm
IDR417,776.87 -
Contitech 300 L 050, Timing Belt, 80 Teeth, 762mm 12.7mm
IDR144,328.64 -
Contitech 210 XL 037, Timing Belt, 105 Teeth, 533.5mm 9.4mm
IDR78,352.83 -
Contitech 140 XL 037, Timing Belt, 70 Teeth, 355.5mm 9.4mm
IDR68,912.73 -
Contitech 130 XL 037, Timing Belt, 65 Teeth, 330.5mm 9.4mm
IDR68,493.17 -
Contitech 120 XL 037, Timing Belt, 60 Teeth, 304.8mm 9.4mm
IDR63,248.67 -
Contitech 110 XL 037, Timing Belt, 55 Teeth, 279.4mm 9.4mm
IDR65,870.92 -
Contitech 100 XL 037, Timing Belt, 50 Teeth, 254mm 9.4mm
IDR61,150.87 -
Contitech 90 XL 037, Timing Belt, 45 Teeth, 228.6mm 9.4mm
IDR57,479.72 -
Contitech 1270 5M 15, Timing Belt, 254 Teeth, 1270mm 15mm
IDR339,319.15 -
Contitech 330 5M 15, Timing Belt, 66 Teeth, 330mm 15mm
IDR172,544.05 -
Contitech 330 5M 9, Timing Belt, 66 Teeth, 330mm 9mm
IDR111,707.85 -
Contitech 16 / T5 / 990 SS, Timing Belt, 198 Teeth, 990mm 16mm
IDR623,151.49 -
Contitech 16 / T5 / 900 SS, Timing Belt, 180 Teeth, 900mm 16mm
IDR588,642.68