Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 140 XL 037, Timing Belt, 70 Teeth, 355.5mm 9.4mm
IDR68,912.73 -
Contitech HTD 177-3M-09, Timing Belt, 59 Teeth, 177mm 9mm
IDR76,255.03 -
Contitech HTD 213-3M-09, Timing Belt, 71 Teeth, 213mm 9mm
IDR78,247.94 -
Contitech 210 XL 037, Timing Belt, 105 Teeth, 533.5mm 9.4mm
IDR78,352.83 -
RS PRO, Timing Belt, 120 Teeth, 600mm 9mm
IDR98,281.93 -
Contitech 300 5M 9, Timing Belt, 60 Teeth, 300mm 9mm
IDR104,785.11 -
RS PRO, Timing Belt, 80 Teeth, 400mm 15mm
IDR106,673.13 -
Contitech 330 5M 9, Timing Belt, 66 Teeth, 330mm 9mm
IDR111,707.85 -
RS PRO, Timing Belt, 85 Teeth, 425mm 15mm
IDR114,015.43 -
Contitech 6 / T2.5 / 180 SS, Timing Belt, 72 Teeth, 180mm 6mm
IDR120,099.05 -
Contitech 6 / T2.5 / 265 SS, Timing Belt, 106 Teeth, 265mm 6mm
IDR116,218.12 -
Contitech 400 5M 9, Timing Belt, 80 Teeth, 400mm 9mm
IDR117,476.80 -
Contitech 425 5M 9, Timing Belt, 85 Teeth, 425mm 9mm
IDR123,979.98 -
Contitech 6 / T2.5 / 160 SS, Timing Belt, 64 Teeth, 160mm 6mm
IDR146,950.89 -
Contitech 6 / T2.5 / 200 SS, Timing Belt, 80 Teeth, 200mm 6mm
IDR149,887.81 -
RS PRO, Timing Belt, 90 Teeth, 450mm 15mm
IDR126,916.90 -
Contitech 6 / T2.5 / 245 SS, Timing Belt, 98 Teeth, 245mm 6mm
IDR132,895.63 -
RS PRO, Timing Belt, 100 Teeth, 500mm 15mm
IDR136,252.11 -
Contitech 6 / T2.5 / 230 SS, Timing Belt, 92 Teeth, 230mm 6mm
IDR140,447.71 -
Contitech 6 / T2.5 / 317.5 SS, Timing Belt, 127 Teeth, 317.5mm 6mm
IDR144,328.64 -
Contitech 300 L 050, Timing Belt, 80 Teeth, 762mm 12.7mm
IDR144,328.64 -
Contitech 6 / T2.5 / 380 SS, Timing Belt, 152 Teeth, 380mm 6mm
IDR147,475.34 -
Contitech 6 / T2.5 / 420 SS, Timing Belt, 168 Teeth, 420mm 6mm
IDR150,936.71 -
RS PRO, Timing Belt, 120 Teeth, 600mm 15mm
IDR162,055.05