Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 6 / T2.5 / 200 SS, Timing Belt, 80 Teeth, 200mm 6mm
IDR126,602.23 -
Contitech 6 / T2.5 / 160 SS, Timing Belt, 64 Teeth, 160mm 6mm
IDR125,763.11 -
Contitech HTD 213-3M-09, Timing Belt, 71 Teeth, 213mm 9mm
IDR78,247.94 -
Contitech HTD 177-3M-09, Timing Belt, 59 Teeth, 177mm 9mm
IDR76,255.03 -
Contitech HTD 216-3M-06, Timing Belt, 72 Teeth, 216mm 6mm
IDR59,997.08 -
Contitech HTD 150-3M-06, Timing Belt, 50 Teeth, 150mm 6mm
IDR55,906.37 -
Contitech HTD 2525-5M-09, Timing Belt, 505 Teeth, 2525mm 9mm
IDR318,550.93 -
RS PRO, Timing Belt, 160 Teeth, 800mm 15mm
IDR212,297.36 -
RS PRO, Timing Belt, 120 Teeth, 600mm 9mm
IDR98,281.93 -
RS PRO, Timing Belt, 85 Teeth, 425mm 15mm
IDR114,015.43 -
RS PRO, Timing Belt, 80 Teeth, 400mm 15mm
IDR106,673.13 -
OPTIBELT 25 AT5 / 450, Timing Belt, 90 Teeth, 450mm 25mm
IDR502,632.88 -
OPTIBELT 16 AT5 / 375, Timing Belt, 75 Teeth, 375mm 16mm
IDR360,716.71 -
OPTIBELT 16 T10 / 1350, Timing Belt, 135 Teeth, 1350mm 16mm
IDR759,508.49 -
Contitech 10 / T5 / 420 SS, Timing Belt, 84 Teeth, 420mm 10mm
IDR201,913.25 -
Contitech 6 / T2.5 / 245 SS, Timing Belt, 98 Teeth, 245mm 6mm
IDR132,895.63 -
Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm
IDR299,880.51 -
RS PRO, Timing Belt, 315 Teeth, 640.08mm 6mm
IDR63,982.90 -
RS PRO, Timing Belt, 190 Teeth, 386.08mm 6mm
IDR53,808.57 -
RS PRO, Timing Belt, 160 Teeth, 325.12mm 6mm
IDR46,885.83 -
RS PRO, Timing Belt, 126 Teeth, 256.03mm 6mm
IDR28,530.08 -
RS PRO, Timing Belt, 115 Teeth, 233.68mm 6mm
IDR42,480.45 -
RS PRO, Timing Belt, 130 Teeth, 264.16mm 6mm
IDR44,892.92 -
RS PRO, Timing Belt, 103 Teeth, 209.3mm 6mm
IDR26,012.72