Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 6 / T2.5 / 480 SS, Timing Belt, 192 Teeth, 480mm 6mm
IDR167,299.55 -
Contitech 330 5M 15, Timing Belt, 66 Teeth, 330mm 15mm
IDR172,544.05 -
Contitech 350 5M 15, Timing Belt, 70 Teeth, 350mm 15mm
IDR174,536.96 -
Contitech 6 / T2.5 / 500 SS, Timing Belt, 200 Teeth, 500mm 6mm
IDR175,795.64 -
Contitech 10 / T5 / 200 SS, Timing Belt, 40 Teeth, 200mm 10mm
IDR178,837.45 -
Contitech 10 / T5 / 185 SS, Timing Belt, 37 Teeth, 185mm 10mm
IDR178,837.45 -
Contitech 6 / T2.5 / 330 SS, Timing Belt, 132 Teeth, 330mm 6mm
IDR183,557.50 -
Contitech 10 / T5 / 260 SS, Timing Belt, 52 Teeth, 260mm 10mm
IDR188,802.00 -
Contitech 10 / T5 / 305 SS, Timing Belt, 61 Teeth, 305mm 10mm
IDR193,941.61 -
Contitech 10 / T5 / 340 SS, Timing Belt, 68 Teeth, 340mm 10mm
IDR193,941.61 -
Contitech 10 / T5 / 365 SS, Timing Belt, 73 Teeth, 365mm 10mm
IDR196,144.30 -
Contitech 10 / T5 / 270 SS, Timing Belt, 54 Teeth, 270mm 10mm
IDR201,598.58 -
Contitech 10 / T5 / 420 SS, Timing Belt, 84 Teeth, 420mm 10mm
IDR201,913.25 -
Contitech 10 / T5 / 295 SS, Timing Belt, 59 Teeth, 295mm 10mm
IDR201,913.25 -
RS PRO, Timing Belt, 170 Teeth, 850mm 15mm
IDR205,164.84 -
RS PRO, Timing Belt, 160 Teeth, 800mm 15mm
IDR212,297.36 -
Contitech 550 5M 15, Timing Belt, 110 Teeth, 550mm 15mm
IDR213,241.37 -
Contitech 10 / T5 / 210 SS, Timing Belt, 42 Teeth, 210mm 10mm
IDR219,639.66 -
Contitech 6 / T2.5 / 600 SS, Timing Belt, 240 Teeth, 600mm 6mm
IDR226,981.96 -
Contitech 10 / T5 / 590 SS, Timing Belt, 118 Teeth, 590mm 10mm
IDR269,777.08 -
Contitech 950 5M 15, Timing Belt, 190 Teeth, 950mm 15mm
IDR280,580.75 -
Contitech 900 5M 15, Timing Belt, 180 Teeth, 900mm 15mm
IDR281,419.87 -
Contitech 16 / T5 / 260 SS, Timing Belt, 52 Teeth, 260mm 16mm
IDR298,516.94 -
Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm
IDR299,880.51