Fixed Installation DC-AC Power Inverters
Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.How do fixed installation DC AC power inverters work?Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic circuitry. They work by producing a square wave, sine wave, modified sine wave or pulse width modulated (PWM) wave depending on the circuit design.These types of inverters use one of two basic designs to produce plug-in power from lower-voltage DC sources: Using a switching boost converter to produce higher voltage DC and then converting it to AC Converting DC to AC battery level and using a line-frequency converter to create output voltage What are fixed installation DC AC power inverters used for?Typical applications of fixed installation DC power inverters include: UPSs (uninterruptible power supplies) Refrigeration compressors Power grids Solar Electroshock weapons Induction heating Power generation
-
300W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac
IDR1,167,320.81 -
300W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac
IDR1,366,402.03 -
300W Fixed Installation DC-AC Power Inverter, 12V / 230V
IDR2,212,130.10 -
300W Fixed Installation DC-AC Power Inverter, 24V / 230V
IDR2,221,045.75 -
1000W Fixed Installation DC-AC Power Inverter, 24V / 230V
IDR2,587,006.96 -
600W Fixed Installation DC-AC Power Inverter, 24V / 230V
IDR2,597,705.74 -
600W Fixed Installation DC-AC Power Inverter, 12V / 230V
IDR2,959,366.46 -
1500W Fixed Installation DC-AC Power Inverter, 48V / 230V
IDR3,019,573.32 -
1000W Fixed Installation DC-AC Power Inverter, 48V / 230V
IDR5,028,531.49 -
3000W Fixed Installation DC-AC Power Inverter, 24V / 230V
IDR5,196,775.05 -
1500W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac
IDR5,572,805.70 -
1500W Fixed Installation DC-AC Power Inverter, 12V / 230V
IDR6,605,133.08 -
4000W Fixed Installation DC-AC Power Inverter, 24V / 230V
IDR18,428,124.10 -
1000W Fixed Installation DC-AC Power Inverter, 24V dc / 194 → 246V ac
IDR19,123,754.58