Memory Card Readers
Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g: SD Card and MicroSD SDHC and MicroSDHC SDXC and MicroSDXC CF CompactFlash MMC Multimedia CardSome computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.How fast are the card readers? Card readers speed depends on the card speed that is inserted into a slot and devices’ USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer. Does a reader installation a difficult process? No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.
-
Kingston USB 2.0, USB 3.0 External Card Reader for Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory
IDR1,152,006.87 -
HAMA USB 2.0 External Micro SD Card Reader for MicroSD, SD Card Types
IDR105,414.45 -
Startech 2 port USB 3.0 External Card Reader Writer for MicroSD, SD Card Types
IDR625,668.85 -
Transcend Memory Card Reader
IDR235,897.61 -
Transcend Memory Card Reader
IDR262,434.78 -
Transcend Memory Card Reader
IDR394,910.85 -
Transcend Memory Card Reader for Cfast Card Types
IDR1,179,802.72 -
Transcend USB 3.1 Memory Card Reader
IDR444,209.15 -
Transcend USB 3.1 Multi Card Reader
IDR565,986.44 -
Transcend USB 3.1 Memory Card Reader
IDR503,681.78 -
Startech 1 port IDE Internal Card Reader for Compact Flash Type I, Compact Flash Type II Card Types
IDR604,166.40 -
Startech 3 port USB 3.0 External Multi Card Reader
IDR974,742.77 -
Transcend PCMCIA Internal Card Reader for Compact Flash Type I Card Types
IDR383,897.40 -
Startech 1 port USB 3.0 External Card Reader for Compact Flash Type I, Compact Flash Type II Card Types
IDR631,752.47 -
Startech 3 port USB 3.0 External Memory Card Reader
IDR360,297.15 -
Startech 7 port USB 2.0 Internal Memory Card Reader for Compact Flash Type I, HC-MMC, HS-MMC, HS-MS, Memory Stick Duo,
IDR399,630.90 -
Startech 6 port USB 3.0 Internal Memory Card Reader for Compact Flash Type I, Compact Flash Type II, HC-MMC, HS-Memory
IDR1,020,265.03