Greases, Oils & Lubricants
Greases are typically used across a multitude of industries and applications where frequently applying lubrication is difficult due to inaccessibility or risk to worker safety. Greases are thicker than other lubricants and are in a semi-solid state when they are initially placed on a surface, but, as they heat up, they become more viscous and provide lubrication for moving parts. For more information on how to choose the right grease for your application, you can read our complete guide to greases.Our range of greases have been sourced from industry leading brands such as Ambersil, CRC, Electrolube, MG Chemicals, Rocol, SKF, and RS PRO.What are greases made from?There are different types of greases in order to ensure suitability for a wide range of applications and to meet different industry requirements:Aluminium greases are frequently used in food production machinery due to their high temperature tolerance and moisture resistance.Silicone (also known as dielectric grease) is designed to be used with sensitive components, such as electronics, and protects against galvanic corrosion.Synthetic grease is most commonly found lubricating rotating parts in machinery, such as bearings, due to its resistance to extreme environments and temperatures that may affect mineral-based lubricants.Lithium-based greases are general purpose greases and can often be found in the home as well as in industrial settings. It isn’t water resistant, but can withstand pressure and long-term use.When would you need greases?Greases provide lubrication for moving or rotating parts, providing protection, increasing efficiency and extending operation life. When other lubricants, such as oils, are not suitable for the environment or the materials that require lubrication, greases are used in their place. Greases keep machinery working at their optimal temperature by reducing friction and preventing components from overheating.Where are greases used?Greases are typically found in industrial applications that use machinery, such as manufacturing, food production, mechanical engineering, etc., where they are used in lubricating bearings, chains, and various mechanical equipment. Greases can also be used as a moisture sealant for aircraft, automotive, and marine ignition systems.
-
SKF Mineral Oil Grease 1 kg LGMT 2 Tin
IDR588,118.23 -
SKF Mineral Oil Grease 420 ml LGMT 2 Cartridge
IDR261,385.88 -
SKF Mineral Oil Grease 200 g LGMT 2 Tube
IDR281,629.65 -
SKF Mineral Oil Grease 35 g LGMT 2 Tube
IDR97,862.37 -
SKF Synthetic Grease 0.9 kg LGLT 2 Tin
IDR1,396,085.90 -
SKF Mineral Oil Grease 420 ml LGHB 2 Cartridge
IDR337,431.13 -
SKF Aluminium Complex Grease 420 ml LGFP 2 Cartridge
IDR460,886.66 -
SKF Mineral Oil Grease 420 ml LGEP 2 Cartridge
IDR243,554.58 -
MG Chemicals Silicone Grease 85 ml Tube
IDR236,422.06 -
MG Chemicals Carbon Conductive Grease 454 ml Tub
IDR2,661,164.19 -
MG Chemicals Carbon Conductive Silicone Grease 73 ml Tube
IDR566,091.33 -
SIP 5 L Compressor Oil and for Compressors
IDR1,455,768.31 -
Rocol Cutting Fluid 350 g Bottle
IDR712,727.55 -
SKF Mineral Oil Grease 420 ml LGMT 3 Cartridge
IDR226,142.84 -
SIP 1 L Oil and for Air Tools
IDR266,001.04 -
3-in-one 200 ml Oil and for Multi-purpose, Rust Protection Use
IDR142,755.29 -
SKF Mineral Oil Grease 420 ml LGHP 2 Cartridge
IDR348,339.69 -
Castrol Grease 400 g Spheerol L-EP-2 Cartridge
IDR345,297.88 -
Castrol Lithium Grease 400 g LMX Cartridge
IDR231,177.56 -
Chemtronics Conductive Grease 6.5 g CW7100 Syringe
IDR783,633.19 -
THK Synthetic Grease 70 g AFC Cartridge
IDR944,639.34 -
Rocol Lithium Grease 380 g Sapphire® Advance 2 Cartridge
IDR278,168.28 -
Rocol Aluminium Complex Grease 380 g Sapphire® Aqua 2 Cartridge
IDR595,460.53 -
Rocol Lubricant Molybdenum Disulphide 100g Dry Moly Paste
IDR1,467,725.77