Hard Hats & Headwear
Hard hats are also known as safety helmets, an item of PPE (personal protective equipment). Hard hats protect your head from falling objects and impact from other objects also protecting from electrical shock. Hard hats are worn within roofing and construction, also in forestry and offshore industries. They can be worn any environment by anyone. Hard hats are a legal safety requirement for you to wear on construction sites worldwide.How are they constructed?Hard hats are made from strong plastic such as HDPE (high-density polyethylene). There are suspension bands within the helmet that spread impact force over the top of the head, reducing injury. Hard hats can be supplied with a chin strap or ratchet adjustment keeping the hat firmly in place. Some models are vented to keep your head cool whilst working, for example, the Petzl Helmet range.Types of Hard HatsThe helmet type defines the impact protection.Hard hats provide impact protection from objects hitting the top of your head.Hard hats provide protection from top and lateral impacts. You are protected from objects hitting the top of your head and from the side, or off centre.Hard Hat ClassesThe helmet class defines the level of electrical protection.Class E (Electrical) hard hats provide protection against falling objects and electrical exposure up to 20,000 V.Class G (General) hard hats offer protection against falling objects and electrical exposure up to 2,200 V.Class C (Conductive) hard hats offer protection from falling objects but provide no dielectric protection from electrical exposure.What colour do I need?Hard hats are available in many colours. There is no legislation defining the colour you should use, but many construction sites use colours to identify job roles. For example, yellow hard hats are worn by general labourers and those involved in earth moving work. White hard hats are used by managers, supervisors and architects. Brown hard hats are worn by those working with equipment at high temperatures, such as welders.How often should I replace my hard hat?If your hard hat is damaged, you must replace it immediately. If it isn’t damaged, still change it periodically. Most manufacturers advise that a hard hat has a lifespan of two to five years.
-
JSP EVO5 White Safety Helmet Adjustable
IDR456,900.84 -
JSP EVO8 White Safety Helmet Adjustable, Ventilated
IDR1,357,801.05 -
JSP EVO3 White Safety Helmet Adjustable, Ventilated
IDR292,747.99 -
JSP EVO3 Blue Safety Helmet Adjustable, Ventilated
IDR310,054.84 -
JSP EVO2 Blue Safety Helmet Adjustable, Ventilated
IDR176,215.20 -
JSP EVO2 White Safety Helmet Adjustable, Ventilated
IDR155,446.98 -
JSP EVOLite White Safety Helmet Adjustable, Ventilated
IDR467,180.06 -
3M PELTOR G3000 Blue Safety Helmet Adjustable, Ventilated
IDR330,718.17 -
Petzl Black Helmet Adapter
IDR284,671.46 -
MSA Safety V-Gard 950 Class 1 Yellow Safety Helmet
IDR2,692,945.86 -
MSA Safety V-Gard 950 Class 1 White Safety Helmet
IDR3,487,697.39 -
MSA Safety V-Gard 950 Class 1 White Safety Helmet
IDR3,055,340.81 -
MSA Safety V-Gard 930 White Safety Helmet, Ventilated
IDR856,217.07 -
MSA Safety V-Gard 520 White Safety Helmet
IDR344,248.98 -
MSA Safety V-Gard 200 Blue Safety Helmet, Ventilated
IDR289,076.84 -
Petzl Eye Shield
IDR965,092.89 -
Petzl Vertex Orange Safety Helmet Adjustable
IDR1,719,881.33 -
Petzl Strato Vent White Safety Helmet, Ventilated
IDR1,719,881.33 -
Petzl Vertex Vent White Safety Helmet, Ventilated
IDR1,391,890.30 -
Petzl Vertex Vent Black Safety Helmet, Ventilated
IDR1,504,751.94 -
RS PRO White Safety Helmet Adjustable, Ventilated
IDR260,232.09 -
RS PRO White Safety Helmet Adjustable
IDR166,145.76 -
Alpha Solway E-Ranger White Safety Helmet
IDR736,642.47 -
3M PELTOR G2000 White Safety Helmet Adjustable, Ventilated
IDR312,047.75