Knee Pads & Mats
When it comes to personal protection in the workplace, the knee is often overlooked but it is essential to protect the knees this can be through kneeling pads or sometimes known as kneeling mats. Those that are required to kneel a lot or put pressure on their knees for lengthy periods of time during their working occupation. Kneeling for long periods can lead to short and long-term distress and risk knee injuries and disease without accurate knee protection. It is recommended that knee protection is worn or placed for all tasks carried out that require kneeling. Kneeling Pads are made to be hard-wearing, comfortable and cushioning the impact to the knees when kneeling, protecting from dirt, sharp objects, hard and rough surfaces. Kneeling pads can be used across various applications where kneeling is required and is usually a cheaper alternative to knee pads.How do kneeling pads work?Kneeling pads are designed to be used when kneeling, usually when the knee makes regular contact with the floor. They are durable, light-weight and versatile allowing the user to move the mat around and usually made from a type of foam, rubber or polyurethane, enabling the user to easily place on the floor, under their knees for comfort, protection and reduce the stress on knees. By using a kneeling pad like the one in the RS range, it provides immediate short-term comfort for the user by avoiding having to kneel on hard or dirty surfaces but can reduce the risk of long term damage, discomfort and pain. For pre-existing knee injuries or problems, a kneeling mat can make all the difference. Kneeling pads come in different forms and features, with many having anti-fatigue benefits to help with the knee stress and blood circulation, resistance to chemical, stain and tearing, anti-slip features to keep the user steady when carrying out tasks and many being waterproof, making it suitable for outdoor applications.Typical Applications of Kneeling PadsSome applications that kneeling pads can be used in are:ConstructionAutomotiveCarpet fittersGardeningSports / ExerciseDIYPlumbersMaintenance engineers
-
Coba Europe Black Nitrile Rubber Kneeling Pad Resistant to Chemical , Oil - 52 x 34.5 x 2.5cm
IDR358,828.69 -
Delta Plus Black Polyethylene (PE) Trouser Knee Pocket Knee Pad
IDR203,171.93 -
RS PRO Black EVA Foam Adjustable Strap Knee Pad Resistant to Abrasion, Moisture, Penetration
IDR210,619.12 -
RS PRO Black EVA Foam Adjustable Strap Knee Pad Resistant to Abrasion, Penetration
IDR422,287.14 -
RS PRO Black EVA Foam, PVC, Silicone Gel Adjustable Strap Knee Pad Resistant to Abrasion
IDR387,044.10 -
RS PRO Black EVA Kneeling Pad Resistant to Stain, Tear - 40 x 18.5 x 2cm
IDR153,978.52 -
RS PRO Black Gel Adjustable Strap Knee Pad
IDR1,161,761.64 -
RS PRO Black Gel Adjustable Strap Knee Pad Resistant to Moisture
IDR613,291.83 -
RS PRO Black Polyurethane (PU) Adjustable Strap Knee Pad Resistant to Water
IDR150,726.93 -
RS PRO Black Polyurethane Kneeling & Sitting Mat Resistant to Tear, Water - 24 x 44 x 3cm
IDR503,472.00 -
RS PRO Black Rubber Adjustable Strap Knee Pad Resistant to Water
IDR402,148.26 -
RS PRO Black Yes Foam Adjustable Strap Knee Pad
IDR191,109.58 -
RS PRO Black Yes Nomar Adjustable Strap Knee Pad
IDR497,493.27 -
Scruffs Black EVA Foam Trouser Knee Pocket Knee Pad Resistant to Penetration
IDR262,539.67