CCTV Cameras
A CCTV lens is an attachment for a CCTV or camera system that is used to extend its field of view and focal length. Lenses can be extremely useful if you have CCTV in awkward positions and need to increase your FOV, or would just prefer to see further away with a zoom lens. Our lenses can also be especially useful as they provide no additional distortion or colour defects, so you can simply plug and play with our range of lenses.How do they work?Compatibility is first checked to ensure the lens fits with your model. You then attach the lens, usually screwing it into place with a circular motion. They work by amplifying the field of view of the camera through several lenses inside the lens its self. This offers a wider coverage area and greater view ranges.What are the benefits of a CCTV Lens?Provide greater security to an area with more zooming functionalityClearer imagery produced by zooming inEasy to mount and maintainOptimised for light sensitivityNo distortion or colour defectsWhere might I use one?Around your home CCTV systemsBusiness or work premisesIndustrial, manufacturingShops and supermarketsRestaurants and hotels
-
ABUS RS232 to RS485 Convertor
IDR855,902.40 -
Vigilant Vision DS195-FHD 19.5in LED CCTV Monitor
IDR8,981,730.70 -
Vigilant Vision DS15LED 15.6 LED CCTV Monitor
IDR6,798,130.68 -
ABUS Camera Wall Mount Bracket
IDR1,437,517.45 -
OEP Linear Power Supply
IDR756,886.24 -
ABUS Network Indoor, Outdoor IR Camera, 2560 x 1440 pixels Resolution, IP67
IDR4,646,102.55 -
ABUS Converter Set
IDR2,038,432.26 -
ABUS PC Tinted Dome for use with IPCB71500, IPCB72500
IDR214,919.61 -
Sure24 TFT5 5in LCD CCTV Monitor
IDR1,573,664.67 -
RS PRO Analogue Indoor, Outdoor IR CCTV Camera, 1312 x 1069 Resolution, IP67
IDR5,353,166.04 -
Vigilant Vision DSM10.4LED-WGF 10.4in LED CCTV Monitor
IDR5,087,060.11 -
Veracity CCTV Transmission & Receiving Transreceiver
IDR3,180,159.91 -
Vigilant Vision DSM8WGF 8in LED CCTV Monitor
IDR6,219,032.99 -
Direct Drive CCTV Lens, 2.8 → 12mm Focal Length
IDR1,308,292.97 -
RS PRO Coaxial Cable, RG59, Unterminated
IDR1,223,751.63Reel (1 Reel of 100 Metres) -
RS PRO Coaxial Cable, RG59, Unterminated
IDR7,473,307.61Reel (1 Reel of 250 Metres) -
RS PRO CCTV Cable
IDR391,659.26 -
RS PRO CCTV Cable
IDR163,838.18 -
RS PRO Dash Cam
IDR1,503,598.15 -
RS PRO Analogue Indoor CCTV Camera, 1312 x 1069 Resolution
IDR1,310,915.22 -
RS PRO Network Indoor CCTV Camera, 1920 x 1080 Resolution
IDR2,312,929.39 -
RS PRO Network Outdoor CCTV Camera, 1945 x 1097 Resolution
IDR5,695,736.78 -
RS PRO Analogue Indoor, Outdoor CCTV Camera, 1080 x 720 Resolution
IDR2,480,228.94 -
RS PRO Analogue Indoor, Outdoor CCTV Camera, 1312 x 1069 Resolution
IDR3,563,008.41