Lockouts
What is a Lockout Tag? A lockout tag can also be known as tag out tag. It is a highly visible safety tag used to help with the safe running and maintenance of site machinery. The tag is always used when the lockout is required.The lockout tags can be written on with the details of the date the lockout has begun, details of the issue and who holds the key. These details are required as they are the only person that can remove the lockout tags and give permission for the lockout to be removed.Types of lockout tagsDo not operateDo not operate maintenance departmentDo not switch offDo not switch onElectrician workingEquipment locked offLockout tags are used with lockouts and are kept in the areas that contain all the required lockout stations
-
RS PRO 1 Lock PVC/Stainless Steel Conventional Miniature Circuit Breaker Lockout
IDR62,304.66 -
6 Padlock Lockout Station
IDR74,576.79 -
RS PRO 2 Lock Single-Pole Breaker Lockout
IDR74,681.68 -
RS PRO Glass-Filled Nylon Multi-Pole Breaker Lockout
IDR98,281.93 -
RS PRO 1 Lock Miniature Circuit Breaker Lockout
IDR110,239.39 -
RS PRO 1 Lock Universal Miniature Circuit Breaker Lockout
IDR110,239.39 -
RS PRO 1 Lock Universal Fuse Holder Lockout
IDR125,028.88 -
RS PRO 1 Lock 7mm Shackle Clamp-On Breaker Lockout
IDR146,426.44 -
-42.20%
RS PRO 6 Lock 25mm Shackle Vinyl Hasp Lockout
IDR247,959.96IDR147,160.67 -
RS PRO 1 Lock PVC/Stainless Steel Conventional Miniature Circuit Breaker Lockout
IDR169,082.68 -
RS PRO 254mm Shackle Polyurethane Plastic Ball Valve Lockout, 63.5mm Attachment Point
IDR184,186.84 -
RS PRO 6 Lock Steel Hasp Lockout, 25mm Attachment Point
IDR187,333.54 -
RS PRO 1 Lock PVC/Stainless Steel Conventional Miniature Circuit Breaker Lockout
IDR190,690.02 -
RS PRO 6 Lock PP Cable Lock
IDR196,983.42 -
RS PRO 6 Lock 9.5mm Shackle Steel Hasp Lockout, 25mm Attachment Point
IDR199,395.89 -
1 x 'Do Not Switch On' Lockout Tag
IDR216,702.74Bag (1 Bag of 10) -
RS PRO 6 Lock Steel Hasp Lockout, 38mm Attachment Point
IDR221,003.23 -
RS PRO 1 Lock 5mm Shackle Steel Safety Lockout
IDR231,177.56 -
1 x 'Do Not Switch Off' Lockout Tag
IDR244,393.70Bag (1 Bag of 10) -
RS PRO 6 Lock 9.5mm Shackle Steel Hasp Lockout, 38mm Attachment Point
IDR247,540.40 -
1 x 'Do Not Operate' Lockout Tag
IDR252,994.68Bag (1 Bag of 10) -
1 x 'Do Not Switch On' Lockout Tag
IDR256,770.72Bag (1 Bag of 10) -
RS PRO 3 Lock 70mm Shackle Polyurethane Plastic Gate Valve Lockout, 63.5mm Attachment Point
IDR285,825.25 -
RS PRO 190.5mm Shackle Polyurethane Plastic Ball Valve Lockout, 3.17cm Attachment Point
IDR287,608.38