Padlocks
Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.Types of padlocksKey padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.Key-Lock type padlocks can be divided into two categories:Keyed Alike – Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.Keyed to differ – Each lock will come with its own key, one which cannot be used on any other locks.How to choose the right padlock?To choose the right padlock you need to consider a number of aspects:The material used for body and shackleThe size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)Shackle diameterThe shackle securing mechanismWorking environment (Indoor or Outdoor)Keyed to differ or alike padlock optionValue of the assets being protected
-
ABUS XR0165 30 All Weather Brass, Steel Combination Padlock 30mm
IDR255,512.04 -
ABUS XR0084G 40 All Weather Brass Safety Padlock 40mm
IDR233,275.36 -
ABUS XR0084Y 40 All Weather Brass Safety Padlock 40mm
IDR324,005.21 -
ABUS XR0084R 40 All Weather Brass Safety Padlock 40mm
IDR225,618.39 -
ABUS XR0084B 40 All Weather Brass Safety Padlock 40mm
IDR233,799.81 -
ABUS XR0084 40 All Weather Brass Safety Padlock 40mm
IDR321,278.07 -
ABUS XR0084 30 All Weather Brass Safety Padlock 32mm
IDR216,283.18 -
ABUS XR0082 70 All Weather Brass, Steel Padlock 70mm
IDR512,177.87 -
ABUS XR006040K3 All Weather Brass, Steel Padlock Keyed Alike 40mm
IDR187,543.32 -
ABUS XR006040K2 All Weather Brass, Steel Padlock Keyed Alike 40mm
IDR245,442.60 -
ABUS XR0060 40 All Weather Brass, Steel Padlock 40mm
IDR170,760.92 -
ABUS XR0060 20 All Weather Brass, Steel Padlock 20mm
IDR89,785.84 -
Squire RS VULCAN COMBI 40 All Weather Die Cast Combination Padlock 40mm
IDR438,125.53 -
ABUS 72968 All Weather Zinc Padlock 50mm
IDR564,832.65 -
ABUS 96TI/60 KA 7565 All Weather Titalium Safety Padlock Keyed Alike 60mm
IDR854,958.39 -
Master Lock 4400EURD Zinc Padlock 47mm
IDR2,025,111.23 -
Brady 051353 All Weather Nylon, Steel Security Padlock 38mm
IDR2,286,182.44Pack (1 Pack of 6) -
Brady 051339 All Weather Nylon, Steel Security Padlock 38mm
IDR3,196,417.86Pack (1 Pack of 6) -
Brady 051345 All Weather Nylon, Steel Security Padlock 38mm
IDR2,286,182.44Pack (1 Pack of 6) -
ABUS XR0165 20 All Weather Brass, Steel Combination Padlock 20mm
IDR214,919.61 -
ABUS XR0084T40KA4 All Weather Brass Safety Padlock Keyed Alike 40mm
IDR230,548.22 -
ABUS XR0060 25 All Weather Brass, Steel Padlock 25mm
IDR133,734.75 -
ABUS 145/40 Yellow All Weather Aluminium, Steel Safety Padlock 40mm
IDR351,066.83 -
ABUS 145/40 Black All Weather Aluminium Combination Padlock 41.5mm
IDR351,066.83