Padlocks
Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.Types of padlocksKey padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.Key-Lock type padlocks can be divided into two categories:Keyed Alike – Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.Keyed to differ – Each lock will come with its own key, one which cannot be used on any other locks.How to choose the right padlock?To choose the right padlock you need to consider a number of aspects:The material used for body and shackleThe size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)Shackle diameterThe shackle securing mechanismWorking environment (Indoor or Outdoor)Keyed to differ or alike padlock optionValue of the assets being protected
-
ABUS 180IB/50C All Weather Brass, Stainless Steel Weatherproof Padlock 53mm
IDR685,665.93 -
Squire CP40 All Weather Die Cast Alloy Combination Padlock 40mm
IDR353,689.08 -
ABUS 64TI/50 KA6511 All Weather Titalium Weatherproof Padlock Keyed Alike 50mm
IDR309,949.95 -
ABUS 65/40 KA6401 All Weather Brass, Steel Padlock Keyed Alike 65mm
IDR196,668.75 -
ABUS XR0158 50 All Weather Steel Combination Padlock 52mm
IDR584,551.97 -
Master Lock 4401EURDLH All Weather Zinc Padlock 56mm
IDR2,590,363.44 -
Brady 813594 All Weather Nylon Padlock 38mm
IDR2,627,599.39Box (1 Box of 6) -
ABUS XR006040K1 All Weather Brass, Steel Padlock Keyed Alike 40mm
IDR253,833.80 -
RS PRO 1 Lock 6.4mm Shackle Aluminium, Nylon Safety Lockout- Red
IDR495,290.58 -
RS PRO 1 Lock 6.4mm Shackle Nylon, Steel Safety Lockout- Orange
IDR615,389.63Box (1 Box of 6) -
Legge Deadlock Lever, 5 Levers, 1000 Differs
IDR726,153.47 -
Legge Deadlock Lever, 5 Levers, 1000 Differs
IDR726,153.47 -
Legge Sashlock Lever, 5 Levers, 1000 Differs
IDR726,153.47 -
Legge Sashlock Lever, 5 Levers, 1000 Differs
IDR726,153.47 -
Legge Deadlock Lever, 5 Levers, 1000 Differs
IDR726,153.47 -
Legge Deadlock Lever, 5 Levers, 1000 Differs
IDR726,153.47 -
Brass Mechanical Polished Code Lock
IDR1,800,436.85 -
Metal Mechanical Code Lock
IDR2,167,971.41 -
RS PRO All Weather Aluminium Combination Padlock 30mm
IDR120,833.28 -
RS PRO All Weather Brass Combination Padlock 40mm
IDR436,866.85 -
RS PRO All Weather Aluminium Safety Padlock 27mm
IDR123,245.75 -
RS PRO All Weather Brass Combination Padlock 53mm
IDR366,905.22 -
RS PRO All Weather Aluminium Safety Padlock 40mm
IDR43,529.35 -
RS PRO All Weather Aluminium Safety Padlock 20mm
IDR92,303.20