Gauges
A feeler gauge is a hand-held measuring tool used to measure the size of small gaps between two objects that are in close proximity. The tool has a number of folding metal strips (also known as blades or leaves) which are machined to specified thickness levels. They are usually made out of tempered tool steel or stainless steel and should be rust resistant. You can find out more in our complete guide to feeler gauges.Measurements are given in millimetres or inches and can be found on each individual strip. A feeler gauge fits into small gaps which can be less than 5.08mm and can take measurements as small as 0.02mm to 5.08mm.The tool is ideal for use in spaces where other measuring devices such as a tape measure could not fit. They are flexible and easy to bend so they can fit into difficult positions.Feeler gauges are mostly used in engineering to accurately measure the clearance between two parts to ensure that mechanical parts are in safe working order.Parts of a feeler gauge:Case – either plastic or steel, and protects blades/leaves when tool is not in use, compact storageLocking deviceLeaves or blades – thin strips of metal with inscribed measurements on each referring to the thickness of the bladeWhat can feeler gauges measure?Can be used for checking: tappet clearances, spark plug gaps, distributor points, bearing clearances and piston ring gaps.Different types of feeler gauge:Go NoGo feel gauge – thick base and a thinner top, the thinner end is able to ‘go’ into the gap and the thicker body will not ‘no go’Straight lead feeler gauge – blades are consistently parallelTapered feeler gauge – blades thin out towards the tipDouble ended gaugeOffset gauge – blades are bent towards the tip for easier access in most motor vehicle applications and work in restrictive areasFeeler strip – blades are not connected in a set and either end can be used to measure
-
Facom 804.AM Feeler Gauge, 19 Blades
IDR722,587.21 -
SKF 729865 A Feeler Gauge, 13 Blades
IDR975,372.11 -
SKF 729865 B Feeler Gauge, 29 Blades
IDR2,213,913.23 -
Precision Brand 09220 Feeler Gauge, Single Blade Blades
IDR230,758.00Pack (1 Pack of 5) -
RS PRO Plastic Feeler Gauge, 13 Blades
IDR2,493,864.64 -
Kleffmann & Weese Radius Gauge Metric 15 Blades 15.5 to 25mm
IDR309,320.61 -
Kleffmann & Weese Radius Gauge Metric 16 Blades 7.5mm to 15mm
IDR272,504.22 -
Kleffmann & Weese Radius Gauge Metric 1mm to 7mm
IDR269,357.52 -
Kleffmann & Weese 1705 Feeler Gauge, 20 Blades
IDR186,179.75 -
RS PRO Steel Feeler Gauge, 13 Blades
IDR213,451.15 -
CK T3527M 413 Steel Feeler Gauge, 13 Blades
IDR221,842.35 -
RS PRO Steel Feeler Gauge, 20 Blades
IDR147,999.79 -
Precision Brand 09110 Feeler Gauge, Single Blade Blades
IDR1,068,933.99 -
Precision Brand 09300 Feeler Gauge, Single Blade Blades
IDR813,736.62Pack (1 Pack of 5) -
Precision Brand 09215 Feeler Gauge, Single Blade Blades
IDR195,934.52Pack (1 Pack of 5) -
Precision Brand 09210 Feeler Gauge, Single Blade Blades
IDR250,896.88Pack (1 Pack of 5) -
Precision Brand 09205 Feeler Gauge, Single Blade Blades
IDR301,348.97Pack (1 Pack of 5) -
Precision Brand 09204 Feeler Gauge, Single Blade Blades
IDR331,662.18Pack (1 Pack of 5) -
Precision Brand 09203 Feeler Gauge, Single Blade Blades
IDR637,206.75Pack (1 Pack of 5) -
Precision Brand 09202 Feeler Gauge, Single Blade Blades
IDR661,960.79Pack (1 Pack of 5) -
Precision Brand 19700/19K25 Feeler Gauge, Single Blade Blades
IDR394,491.29Pack (1 Pack of 5) -
Precision Brand 19260/19K5 Feeler Gauge, Single Blade Blades
IDR124,084.87Pack (1 Pack of 5) -
Precision Brand 19145/19K1X Feeler Gauge, Single Blade Blades
IDR338,270.25Pack (1 Pack of 5) -
Precision Brand 19120/19K1 Feeler Gauge, Single Blade Blades
IDR595,984.98Pack (1 Pack of 5)