Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
RS PRO Dial Thermometer 0 → +120 °C
IDR59,053.07 -
-69.70%
Brannan 11/064/2 Wired Digital Thermometer, for Medical Use
IDR213,660.93IDR61,780.21 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
IDR81,814.20 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
IDR88,002.71 -
Brannan Wall Mount Glass Thermometer, +50 °C max
IDR107,512.25 -
Brannan Wall Mount Glass Thermometer, +50 °C max
IDR126,812.01 -
RS PRO NTC Air Temperature Probe
IDR127,126.68 -
Brannan Pocket Glass Thermometer, +110 °C max
IDR130,273.38 -
RS PRO NTC Liquid Temperature Probe
IDR174,432.07 -
Brannan 47/432/0 Thermometer Accessory, For Use With Laboratory Thermometer
IDR195,305.18 -
RS PRO NTC Air Temperature Probe
IDR237,995.41 -
Brannan Immersion Glass Thermometer, +110 °C max
IDR467,180.06Box (1 Box of 5) -
RS PRO Type K Temperature Probe
IDR312,047.75 -
Testo 0602.0644 Type K Temperature Probe
IDR319,599.83 -
Brannan Immersion Glass Thermometer, +110 °C max
IDR326,207.90Bag (1 Bag of 5) -
RS PRO Type K Pencil Insertion, Needle Temperature Probe
IDR340,472.94 -
RS PRO Thermo attachment pad
IDR340,787.61 -
Eliwell TL 300 Wired Digital Thermometer, for Industrial Use
IDR347,815.24 -
Brannan Immersion Glass Thermometer, +150 °C max
IDR356,940.67Bag (1 Bag of 5) -
RS PRO Type K General Temperature Probe
IDR366,800.33 -
RS PRO RS-8806S Infrared Thermometer, Max Temperature +60°C, ±0.3°C, ±0.3°C, Centigrade, Fahrenheit
IDR354,842.87 -
Brannan Free Standing Dial Thermometer +50 → +230 °C, 23/467/3
IDR386,834.32 -
RS PRO NTC Air Temperature Probe
IDR417,567.09 -
Brannan Immersion Glass Thermometer, +110 °C max
IDR401,204.25Box (1 Box of 5)