Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
RS PRO 1313 E, J, K, N, R, S, T Input Wired Digital Thermometer
IDR1,774,529.02 -
RS PRO 1314 E, J, K, N, R, S, T Input Wired Digital Thermometer
IDR2,020,915.63 -
RS PRO 1316 E, J, K, N, R, S, T Input Wired Digital Thermometer
IDR3,610,943.14 -
RS PRO 1319A K Input Wired Digital Thermometer
IDR936,562.81 -
RS PRO 1327 Infrared Thermometer, Max Temperature +500°C, ±2 %, Centigrade, Fahrenheit
IDR1,432,587.62 -
RS PRO 1327K Infrared Thermometer, Max Temperature +1350°C, ±0.1 %, Centigrade, Fahrenheit
IDR1,860,014.37 -
RS PRO 6000 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
IDR3,242,045.01 -
RS PRO 6001 E, J, K, N, R, S, T Input Wired Digital Thermometer
IDR5,157,441.30 -
RS PRO Air Temperature Probe, Type K, max. +750 °C
IDR811,953.49 -
RS PRO Dial Thermometer 0 → +120 °C
IDR59,053.07 -
RS PRO E, J, K, N, R, S, T Input Wired Digital Thermometer, for HVAC, Industrial Use
IDR2,536,764.65 -
RS PRO Infrared Thermometer, Max Temperature +380 °C, +716 °F, ±1 %, Centigrade, Fahrenheit
IDR1,124,211.02 -
RS PRO NTC Air Temperature Probe
IDR389,771.24 -
RS PRO NTC Air Temperature Probe
IDR127,126.68 -
RS PRO NTC Air Temperature Probe
IDR237,995.41 -
RS PRO NTC Liquid Temperature Probe
IDR174,432.07 -
RS PRO PT100 Input Wired Digital Thermometer, for Food Industry, Industrial Use
IDR1,867,461.56 -
RS PRO PT100 Needle, Penetration Temperature Probe
IDR562,105.51 -
RS PRO RS-8662 IR Thermometer, Max Temperature +260°C, ±1 %, Centigrade, Fahrenheit
IDR1,431,958.28 -
RS PRO RS-8806S Infrared Thermometer, Max Temperature +60°C, ±0.3°C, ±0.3°C, Centigrade, Fahrenheit
IDR373,513.29 -
RS PRO RS1327K Thermometer Kit, ±0.1 Reading +1°C %, Centigrade, Fahrenheit
IDR3,412,386.37 -
RS PRO RS40 Wired Digital Thermometer
IDR833,351.05 -
RS PRO RS41 K Input Wired Digital Thermometer
IDR941,912.20 -
RS PRO RS42 K Input Wired Digital Thermometer
IDR1,157,775.82